-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8503
|
Newark | Rectifier, Single, 1Kv, 2A, Do-214Aa Rohs Compliant: Yes |Bourns CD214B-S2M Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1056 |
|
$0.1840 / $0.3850 | Buy Now |
DISTI #
65AH0110
|
Newark | Dio Rect Vrrm 1000V 2A Smb /Tape & Reel - 13" Reel |Bourns CD214B-S2M Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 / $0.1130 | Buy Now |
DISTI #
118-CD214B-S2MTR-ND
|
DigiKey | DIODE GEN PURP 1KV 2A 2SMD Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0821 / $0.0886 | Buy Now |
DISTI #
CD214B-S2M
|
Avnet Americas | Rectifier 2A 2-Pin DO-214AA T/R - Tape and Reel (Alt: CD214B-S2M) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0813 / $0.0923 | Buy Now |
DISTI #
652-CD214B-S2M
|
Mouser Electronics | Rectifiers 2A 1000V SMB RoHS: Compliant | 6322 |
|
$0.0820 / $0.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0790 / $0.0930 | Buy Now |
DISTI #
CD214B-S2M
|
TTI | Rectifiers 2A 1000V SMB RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0810 / $0.0860 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0790 / $0.0930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD214B-S2M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD214B-S2M
Bourns Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2020-01-22 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for CD214B-S2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD214B-S2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMR2U-10TR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | CD214B-S2M vs CMR2U-10TR13PBFREE |
RS2MALM2G | Rectifier Diode, | Taiwan Semiconductor | CD214B-S2M vs RS2MALM2G |
RS2MF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | CD214B-S2M vs RS2MF |
US2M-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CD214B-S2M vs US2M-HF |
S2M | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, | Frontier Electronics Co Ltd | CD214B-S2M vs S2M |
S2MFS | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | CD214B-S2M vs S2MFS |
H2MFF2 | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | CD214B-S2M vs H2MFF2 |
RS2MFSHM2G | Rectifier Diode, | Taiwan Semiconductor | CD214B-S2M vs RS2MFSHM2G |
RS2MFSH | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | CD214B-S2M vs RS2MFSH |
CMR2U-10TR13TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | CD214B-S2M vs CMR2U-10TR13TIN/LEAD |