Part Details for CD214B-S2D by Bourns Inc
Overview of CD214B-S2D by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CD214B-S2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8501
|
Newark | Rectifier, Single, 200V, 2A, Do-214Aa Rohs Compliant: Yes |Bourns CD214B-S2D Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4656 |
|
$0.1540 / $0.3430 | Buy Now |
DISTI #
65AH0106
|
Newark | Dio Rect Vrrm 200V 2A Smb /Tape & Reel - 13" Reel |Bourns CD214B-S2D Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.0960 | Buy Now |
DISTI #
118-CD214B-S2DTR-ND
|
DigiKey | DIODE GEN PURP 200V 2A 2SMD Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0694 / $0.0861 | Buy Now |
DISTI #
CD214B-S2D
|
Avnet Americas | Rectifier 2A 2-Pin DO-214AA T/R - Tape and Reel (Alt: CD214B-S2D) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0688 / $0.0781 | Buy Now |
DISTI #
652-CD214B-S2D
|
Mouser Electronics | Rectifiers 1.0A 200V SMB RoHS: Compliant | 0 |
|
$0.0690 / $0.2300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0670 / $0.0790 | Buy Now |
DISTI #
CD214B-S2D
|
TTI | Rectifiers 1.0A 200V SMB RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0690 / $0.0810 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1250 | 4700 |
|
$0.1692 / $0.1744 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0670 / $0.0790 | Buy Now |
Part Details for CD214B-S2D
CD214B-S2D CAD Models
CD214B-S2D Part Data Attributes
|
CD214B-S2D
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD214B-S2D
Bourns Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2020-01-22 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CD214B-S2D
This table gives cross-reference parts and alternative options found for CD214B-S2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD214B-S2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS2CH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | CD214B-S2D vs LS2CH |
ER2DF_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | CD214B-S2D vs ER2DF_R1_00001 |
SS220F1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | CD214B-S2D vs SS220F1 |
S2DFSHM3G | Rectifier Diode, | Taiwan Semiconductor | CD214B-S2D vs S2DFSHM3G |
H2DFF2 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | CD214B-S2D vs H2DFF2 |
SMF203B | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMB, 2 PIN | Secos Corporation | CD214B-S2D vs SMF203B |
ES2DT&R | Rectifier Diode, | Continental Device India Ltd | CD214B-S2D vs ES2DT&R |
MBR220AFC_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | CD214B-S2D vs MBR220AFC_R1_00001 |
SK220A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | CD214B-S2D vs SK220A |
HS2DA-TR3G | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | CD214B-S2D vs HS2DA-TR3G |