Part Details for CD214B-FS3K by Bourns Inc
Overview of CD214B-FS3K by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD214B-FS3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC3614
|
Newark | Dio Rect Vrrm 800V 3A Smb /Tape & Reel - 13" Reel |Bourns CD214B-FS3K RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1650 | Buy Now |
DISTI #
118-CD214B-FS3KCT-ND
|
DigiKey | DIODE GEN PURP 800V 3A 2SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9106 In Stock |
|
$0.1500 / $0.6200 | Buy Now |
DISTI #
CD214B-FS3K
|
Avnet Americas | Diode Fast Recovery 800V 3A 2-Pin DO-214AA T/R - Tape and Reel (Alt: CD214B-FS3K) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1560 / $0.1704 | Buy Now |
DISTI #
652-CD214B-FS3K
|
Mouser Electronics | Rectifiers 800V 3A RoHS: Compliant | 24210 |
|
$0.1500 / $0.3900 | Buy Now |
DISTI #
V72:2272_19202847
|
Arrow Electronics | Rectifier Diode Switching 800V 3A 35ns 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1821 Container: Cut Strips | Americas - 1 |
|
$0.1412 | Buy Now |
DISTI #
71106703
|
RS | A 800V, 3A, SMB Compatible, Fast Response Rectifier Diode | Bourns CD214B-FS3K RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3400 / $0.4000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1490 / $0.3120 | Buy Now |
DISTI #
CD214B-FS3K
|
TTI | Rectifiers 800V 3A RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1550 | Buy Now |
DISTI #
CD214B-FS3K
|
Avnet Abacus | - Tape and Reel (Alt: CD214B-FS3K) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1490 / $0.3120 | Buy Now |
Part Details for CD214B-FS3K
CD214B-FS3K CAD Models
CD214B-FS3K Part Data Attributes
|
CD214B-FS3K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD214B-FS3K
Bourns Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-N2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.2 V | |
JESD-30 Code | R-PDSO-N2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for CD214B-FS3K
This table gives cross-reference parts and alternative options found for CD214B-FS3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD214B-FS3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G3KFF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CD214B-FS3K vs G3KFF4 |
US3KB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CD214B-FS3K vs US3KB-HF |
FR306/G | Rectifier Diode, 1 Element, 3A, 800V V(RRM), | RFE International Inc | CD214B-FS3K vs FR306/G |
US3KC-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CD214B-FS3K vs US3KC-HF |
G3KFF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CD214B-FS3K vs G3KFF3 |
S3KC-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CD214B-FS3K vs S3KC-HF |
S3KB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CD214B-FS3K vs S3KB-HF |
RS3KB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CD214B-FS3K vs RS3KB-HF |
RS3KAF | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | CD214B-FS3K vs RS3KAF |
G3KFF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CD214B-FS3K vs G3KFF2 |