-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0128
|
Newark | Rectifier, Single, 3A, 400V, Do-214Aa, Repetitive Reverse Voltage Vrrm Max:400V, Forward Current If(Av):3A, Diode Configuration:Single, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:35Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Bourns CD214B-FS3G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 66 |
|
$0.3000 / $0.4990 | Buy Now |
DISTI #
CD214B-FS3GCT-ND
|
DigiKey | DIODE GEN PURP 400V 3A 2SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
619 In Stock |
|
$0.1375 / $0.4900 | Buy Now |
DISTI #
CD214B-FS3G
|
Avnet Americas | Fast Recovery Rectifier 3A 2-Pin DO-214AA T/R - Tape and Reel (Alt: CD214B-FS3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1375 / $0.1562 | Buy Now |
DISTI #
652-CD214B-FS3G
|
Mouser Electronics | Rectifiers 400V 3A RoHS: Compliant | 14783 |
|
$0.1370 / $0.4900 | Buy Now |
DISTI #
V72:2272_19202845
|
Arrow Electronics | Rectifier Diode Switching 400V 3A 35ns 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1752 Container: Cut Strips | Americas - 1502 |
|
$0.0370 / $0.1415 | Buy Now |
DISTI #
71106701
|
RS | A 400V, 3A, SMB Compatible, Fast Response Rectifier Diode | Bourns CD214B-FS3G RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2020 / $0.2240 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1365 / $0.2860 | Buy Now |
DISTI #
26703206
|
Verical | Rectifier Diode Switching 400V 3A 35ns 2-Pin SMB T/R Min Qty: 42 Package Multiple: 1 Date Code: 1752 | Americas - 1502 |
|
$0.0370 / $0.0395 | Buy Now |
DISTI #
CD214B-FS3G
|
TTI | Rectifiers 400V 3A RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1380 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1365 / $0.2860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD214B-FS3G
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD214B-FS3G
Bourns Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-N2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-N2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |