Part Details for CD214B-FS2J by Bourns Inc
Overview of CD214B-FS2J by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CD214B-FS2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC3609
|
Newark | Dio Rect Vrrm 600V 2A Smb /Tape & Reel - 13" Reel |Bourns CD214B-FS2J RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1370 | Buy Now |
DISTI #
CD214B-FS2J-ND
|
DigiKey | DIODE GEN PURP 600V 2A 2SMD Min Qty: 10000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1250 / $0.1320 | Buy Now |
DISTI #
CD214B-FS2J
|
Avnet Americas | Diode Fast Recovery 600V 2A 2-Pin DO-214AA T/R - Tape and Reel (Alt: CD214B-FS2J) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1300 / $0.1420 | Buy Now |
DISTI #
652-CD214B-FS2J
|
Mouser Electronics | Rectifiers 600V 2A RoHS: Compliant | 0 |
|
$0.1250 | Order Now |
DISTI #
V72:2272_19202842
|
Arrow Electronics | Rectifier Diode Switching 600V 2A 35ns 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1812 Container: Cut Strips | Americas - 9852 |
|
$0.0647 / $0.0735 | Buy Now |
DISTI #
71106698
|
RS | A 600V, 2A, SMB Compatible, Fast Response Rectifier Diode | Bourns CD214B-FS2J RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1241 / $0.2600 | Buy Now |
DISTI #
26944813
|
Verical | Rectifier Diode Switching 600V 2A 35ns 2-Pin SMB T/R Min Qty: 101 Package Multiple: 1 Date Code: 1812 | Americas - 9852 |
|
$0.0647 | Buy Now |
DISTI #
CD214B-FS2J
|
TTI | Rectifiers 600V 2A RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1250 | Buy Now |
DISTI #
CD214B-FS2J
|
Avnet Abacus | - Tape and Reel (Alt: CD214B-FS2J) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CD214B-FS2J
CD214B-FS2J CAD Models
CD214B-FS2J Part Data Attributes
|
CD214B-FS2J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD214B-FS2J
Bourns Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-N2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PDSO-N2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |