Part Details for CD214B-B230LF by Bourns Inc
Overview of CD214B-B230LF by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CD214B-B230LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CD214B-B230LF
|
Avnet Americas | Diode Schottky 30V 2A 2-Pin SMB - Tape and Reel (Alt: CD214B-B230LF) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_06247021
|
Arrow Electronics | Diode Schottky 30V 2A 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1750 Container: Cut Strips | Americas - 64 |
|
$0.0825 / $0.1094 | Buy Now |
DISTI #
26045546
|
Verical | Diode Schottky 30V 2A 2-Pin SMB T/R Min Qty: 54 Package Multiple: 1 Date Code: 1750 | Americas - 64 |
|
$0.0825 | Buy Now |
DISTI #
CD214B-B230LF
|
Avnet Americas | Diode Schottky 30V 2A 2-Pin SMB - Tape and Reel (Alt: CD214B-B230LF) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Chip1Cloud | DIODE SCHOTTKY 30V 2A DO214AA | 5140 |
|
RFQ | |
DISTI #
2311236
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.1306 / $0.4620 | Buy Now |
Part Details for CD214B-B230LF
CD214B-B230LF CAD Models
CD214B-B230LF Part Data Attributes:
|
CD214B-B230LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD214B-B230LF
Bourns Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |