-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH0103
|
Newark | Dio Rect Vrrm 1000V 1A Sma /Tape & Reel - 7" Reel |Bourns CD214A-S1M Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0740 | Buy Now |
DISTI #
54AH8499
|
Newark | Rectifier, Single, 1Kv, 1A, Do-214Ac Rohs Compliant: Yes |Bourns CD214A-S1M Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1650 / $0.4540 | Buy Now |
DISTI #
118-CD214A-S1MCT-ND
|
DigiKey | DIODE GEN PURP 1KV 1A 2SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5230 In Stock |
|
$0.0517 / $0.4300 | Buy Now |
DISTI #
CD214A-S1M
|
Avnet Americas | Rectifier 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: CD214A-S1M) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0500 / $0.0568 | Buy Now |
DISTI #
652-CD214A-S1M
|
Mouser Electronics | Rectifiers 1A 1000V SMA RoHS: Compliant | 14752 |
|
$0.0510 / $0.4300 | Buy Now |
DISTI #
73202186
|
RS | A 1000V, 1A, SMA Compatible, Glass Passivated Rectifier Diode | Bourns CD214A-S1M RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0690 / $0.0820 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.0518 / $0.0636 | Buy Now | |
DISTI #
CD214A-S1M
|
TTI | Rectifiers 1A 1000V SMA RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0500 / $0.0610 | Buy Now |
DISTI #
CD214A-S1M
|
Avnet Americas | Rectifier 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: CD214A-S1M) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0500 / $0.0568 | Buy Now |
|
Ameya Holding Limited | Min Qty: 3000 | 2100 |
|
$0.0792 / $0.0835 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD214A-S1M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD214A-S1M
Bourns Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2020-01-22 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for CD214A-S1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD214A-S1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFM107-M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | CD214A-S1M vs FFM107-M |
S1M | Rectifier Diode, | Taitron Components Inc | CD214A-S1M vs S1M |
UST1M | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-221AC, | Diotec Semiconductor AG | CD214A-S1M vs UST1M |
RS1010FL | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | CD214A-S1M vs RS1010FL |
M7J | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | Galaxy Microelectronics | CD214A-S1M vs M7J |
S1MB | Rectifier Diode, | Taitron Components Inc | CD214A-S1M vs S1MB |
RS1MALM2G | Rectifier Diode, | Taiwan Semiconductor | CD214A-S1M vs RS1MALM2G |
HS1MF-TR3G | Rectifier Diode, | Taiwan Semiconductor | CD214A-S1M vs HS1MF-TR3G |
LF7 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | CD214A-S1M vs LF7 |
CMR1F-10MPBFREE | Rectifier Diode, | Central Semiconductor Corp | CD214A-S1M vs CMR1F-10MPBFREE |