-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7FS1JA783A01CFM#AA0 | Renesas Electronics Corporation | 48 MHz Arm® Cortex®-M23 CPU | |
R7FS1JA782A01CBT#AC0 | Renesas Electronics Corporation | 48 MHz Arm® Cortex®-M23 CPU | |
R7FS1JA783A01CFJ#BA0 | Renesas Electronics Corporation | 48 MHz Arm® Cortex®-M23 CPU |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8491
|
Newark | Rectifier, Single, 600V, 1A, Do-214Ac Rohs Compliant: Yes |Bourns CD214A-FS1J RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13091 |
|
$0.2280 / $0.4890 | Buy Now |
DISTI #
65AH0091
|
Newark | Dio Rect Vrrm 600V 1A Sma /Tape & Reel - 7" Reel |Bourns CD214A-FS1J RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1390 | Buy Now |
DISTI #
118-CD214A-FS1JCT-ND
|
DigiKey | DIODE GEN PURP 600V 1A 2SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2976 In Stock |
|
$0.1000 / $0.4500 | Buy Now |
DISTI #
CD214A-FS1J
|
Avnet Americas | Fast Recovery Rectifier 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: CD214A-FS1J) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1040 / $0.1136 | Buy Now |
DISTI #
652-CD214A-FS1J
|
Mouser Electronics | Rectifiers 1.0A 600V SMA RoHS: Compliant | 13575 |
|
$0.1000 / $0.4500 | Buy Now |
DISTI #
73202174
|
RS | A 600V, 1A, SMA Compatible, Fast Response Rectifier Diode | Bourns CD214A-FS1J RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3020 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1010 / $0.1250 | Buy Now |
DISTI #
CD214A-FS1J
|
TTI | Rectifiers 1.0A 600V SMA RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1000 / $0.1050 | Buy Now |
DISTI #
CD214A-FS1J
|
Avnet Abacus | Fast Recovery Rectifier 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: CD214A-FS1J) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1010 / $0.1250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD214A-FS1J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD214A-FS1J
Bourns Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2020-01-22 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for CD214A-FS1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD214A-FS1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RR268MM-600TFTR | Rectifier Diode, | ROHM Semiconductor | CD214A-FS1J vs RR268MM-600TFTR |
USL1J | 1A, 600V, SILICON, SIGNAL DIODE, | Diotec Semiconductor AG | CD214A-FS1J vs USL1J |
G1JSF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CD214A-FS1J vs G1JSF3 |
EGFM105-M-H | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | CD214A-FS1J vs EGFM105-M-H |
G1JSF5 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CD214A-FS1J vs G1JSF5 |
G1JSF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CD214A-FS1J vs G1JSF2 |
ERL1J | Rectifier Diode, | Diotec Semiconductor AG | CD214A-FS1J vs ERL1J |
M5L | Rectifier Diode, | Diotec Semiconductor AG | CD214A-FS1J vs M5L |
ES1JW-W | Rectifier Diode, | Rectron Semiconductor | CD214A-FS1J vs ES1JW-W |
FR105WS | Rectifier Diode, | Rectron Semiconductor | CD214A-FS1J vs FR105WS |