Part Details for CD2010-B160 by Bourns Inc
Overview of CD2010-B160 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD2010-B160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K0525
|
Newark | Chip Diode /Tape & Reel - 7" Reel |Bourns CD2010-B160 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1390 | Buy Now |
DISTI #
CD2010-B160-ND
|
DigiKey | DIODE SCHOTTKY 60V 1A 2010 Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1000 / $0.1090 | Buy Now |
DISTI #
CD2010-B160
|
Avnet Americas | Diode Schottky 60V 1A 2-Pin SMD T/R - Tape and Reel (Alt: CD2010-B160) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1000 / $0.1136 | Buy Now |
DISTI #
652-CD2010-B160
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes CHIP DIODE RoHS: Compliant | 0 |
|
$0.1000 / $0.1020 | Order Now |
DISTI #
73202171
|
RS | A 60V, 1A, 2010 packaged, Schottky Barrier Diode | Bourns CD2010-B160 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1470 / $0.1630 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1010 / $0.1250 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1010 / $0.1250 | Buy Now |
Part Details for CD2010-B160
CD2010-B160 CAD Models
CD2010-B160 Part Data Attributes
|
CD2010-B160
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD2010-B160
Bourns Inc
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CD2010-B160
This table gives cross-reference parts and alternative options found for CD2010-B160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD2010-B160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS16LHRFG | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | CD2010-B160 vs SS16LHRFG |
SS60-W | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Rectron Semiconductor | CD2010-B160 vs SS60-W |
RB162L-60TF | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, PMDS, 2 PIN | ROHM Semiconductor | CD2010-B160 vs RB162L-60TF |
CMSH1-60HEPBFREE | Rectifier Diode, | Central Semiconductor Corp | CD2010-B160 vs CMSH1-60HEPBFREE |
SK16T&R | Rectifier Diode, | Continental Device India Ltd | CD2010-B160 vs SK16T&R |
GSGP0160SD | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | CD2010-B160 vs GSGP0160SD |
FM160-MS | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | CD2010-B160 vs FM160-MS |
SM160FL-C | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon | Secos Corporation | CD2010-B160 vs SM160FL-C |
FM160L-W | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | Rectron Semiconductor | CD2010-B160 vs FM160L-W |
SS16LHM2G | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | CD2010-B160 vs SS16LHM2G |