-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.00082uF, Through Hole Mount, 6521, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K0940
|
Newark | Silver Mica Capacitor 820Pf, 500V, 1%, Radial, Capacitance:820Pf, Voltage(Dc):500V, Capacitance Tolerance:± 1%, Capacitor Terminals:Pc Pin, Lead Spacing:8.7Mm, Capacitor Case/Package:Radial Leaded, Product Length:16.5Mm Rohs Compliant: Yes |Cornell Dubilier CD19FD821FO3F Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 3240 |
|
$3.2400 / $3.5400 | Buy Now |
DISTI #
338-3052-ND
|
DigiKey | CAP MICA 820PF 1% 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1763 In Stock |
|
$2.2667 / $4.3600 | Buy Now |
DISTI #
598-CD19FD821FO3F
|
Mouser Electronics | Mica Capacitors 820pF 500V 1% RoHS: Compliant | 190 |
|
$2.5800 / $4.1800 | Buy Now |
DISTI #
71098117
|
RS | Mica Capacitor, Standard Dipped, 820pF, 1%, Radial Leaded | Cornell-Dubilier CD19FD821FO3F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 100 |
|
$5.5200 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 820pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS RoHS: Compliant |
620 In Stock |
|
$2.6400 / $3.9800 | Buy Now |
DISTI #
26640417
|
Verical | Cap Mica 820pF 500V 1% (16.5 X 5.3 X 13mm) Radial 8.7mm 125°C Min Qty: 50 Package Multiple: 50 | Americas - 3200 |
|
$5.4648 | Buy Now |
DISTI #
62498895
|
Verical | Cap Mica 820pF 500V 1% (16.5 X 5.3 X 13mm) Radial 8.7mm 125°C Min Qty: 50 Package Multiple: 50 Date Code: 2141 | Americas - 600 |
|
$5.4648 | Buy Now |
DISTI #
CD19FD821FO3F
|
TTI | Mica Capacitors 820pF 500V 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 250 In Stock |
|
$2.5900 / $3.3100 | Buy Now |
DISTI #
CD19FD821FO3F
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Compliant Min Qty: 50 | 0 |
|
$2.7300 / $3.3000 | Buy Now |
DISTI #
1264894
|
element14 Asia-Pacific | CAP, 820PF, 500V, 1%, THROUGH HOLE RoHS: Compliant Min Qty: 1 Container: Each | 11 |
|
$3.9563 / $4.5985 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD19FD821FO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD19FD821FO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.00082uF, Through Hole Mount, 6521, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.00082 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 16.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 6521 | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 8.7 mm | |
Terminal Shape | WIRE | |
Width | 5.3 mm |