Part Details for CD19FD502JO3F by Cornell Dubilier Electronics Inc
Overview of CD19FD502JO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CD19FD502JO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K0921
|
Newark | Silver Mica Capacitor 5000Pf, 500V, 5%, Radial, Capacitance:5000Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:8.7Mm, Capacitor Case/Package:Radial Leaded, Product Length:18Mm Rohs Compliant: Yes |Cornell Dubilier CD19FD502JO3F Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4700 / $9.8000 | Buy Now |
DISTI #
338-3042-ND
|
DigiKey | CAP MICA 5000PF 5% 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
757 In Stock |
|
$7.4021 / $11.8400 | Buy Now |
DISTI #
598-CD19FD502JO3F
|
Mouser Electronics | Mica Capacitors 5nF 500V 5% RoHS: Compliant | 126 |
|
$6.7300 / $10.7800 | Buy Now |
|
Future Electronics | CD19 SERIES MICA RADIAL 18x15x9.4MM (LxHxT) LS=8.7MM 500V 5000pF 5%TOL 125'C RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 0Bag |
|
$9.2400 / $9.4000 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 5000pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS RoHS: Compliant |
500 In Stock |
|
$6.2100 / $10.7200 | Buy Now |
DISTI #
64555180
|
Verical | Cap Mica 0.005uF 500V 5% (18 X 9.4 X 15mm) Radial 8.7mm 125°C Min Qty: 50 Package Multiple: 50 Date Code: 2240 | Americas - 500 |
|
$9.3576 / $13.8144 | Buy Now |
DISTI #
CD19FD502JO3F
|
TTI | Mica Capacitors 5nF 500V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 500 In Stock |
|
$7.4300 / $8.6600 | Buy Now |
DISTI #
1610970
|
element14 Asia-Pacific | SILVER MICA CAPACITOR 5000PF, 500V, 5%, RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.8673 / $11.3717 | Buy Now |
DISTI #
1610970
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$8.3448 / $11.1556 | Buy Now |
|
Master Electronics | Mica Capacitor - Standard Dipped - 5000pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS RoHS: Compliant |
500 In Stock |
|
$6.2100 / $10.7200 | Buy Now |
Part Details for CD19FD502JO3F
CD19FD502JO3F CAD Models
CD19FD502JO3F Part Data Attributes:
|
CD19FD502JO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD19FD502JO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.005uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.005 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 8.7 mm | |
Terminal Shape | WIRE | |
Width | 9.4 mm |