Part Details for CD19FD502GO3 by Cornell Dubilier Electronics Inc
Overview of CD19FD502GO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CD19FD502GO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C3164
|
Newark | Silver Mica Capacitor 5000Pf, 500V, 2%, Radial, Capacitance:5000Pf, Voltage(Dc):500V, Capacitance Tolerance:± 2%, Capacitor Terminals:Pc Pin, Lead Spacing:8.7Mm, Capacitor Case/Package:Radial Leaded, Product Length:18Mm Rohs Compliant: No |Cornell Dubilier CD19FD502GO3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1400 / $12.1600 | Buy Now |
DISTI #
CD19FD502GO3-ND
|
DigiKey | CAP MICA 5000PF 2% 500V RADIAL Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8094 | Buy Now |
DISTI #
598-CD19FD502GO3
|
Mouser Electronics | Mica Capacitors 5K pF 50 Volt 2% RoHS: Not Compliant | 0 |
|
$10.0800 / $15.1600 | Order Now |
DISTI #
V36:1790_14683136
|
Arrow Electronics | Cap Mica 0.005uF 500V 2% (18 X 9.4 X 15mm) Radial 8.7mm 125°C T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2419 | Americas - 3 |
|
$9.6290 / $14.9760 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 5000pF (+/-) 2% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C | 0 |
|
$6.9900 / $13.6300 | Buy Now |
DISTI #
80562435
|
Verical | Cap Mica 0.005uF 500V 2% (18 X 9.4 X 15mm) Radial 8.7mm 125°C T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2419 | Americas - 3 |
|
$9.6290 / $14.9760 | Buy Now |
DISTI #
C1S154100885462
|
Chip1Stop | Capacitor Mica RoHS: Not Compliant | 3 |
|
$14.9760 | Buy Now |
Part Details for CD19FD502GO3
CD19FD502GO3 CAD Models
CD19FD502GO3 Part Data Attributes
|
CD19FD502GO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD19FD502GO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.005uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.005 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 15 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Pitch | 8.7 mm | |
Terminal Shape | WIRE | |
Width | 9.4 mm |