Part Details for CD19FD472FO3 by Cornell Dubilier Electronics Inc
Overview of CD19FD472FO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD19FD472FO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F8169
|
Newark | Silver Mica Capacitor 4700Pf, 500V, 1%, Radial, Capacitance:4700Pf, Voltage(Dc):500V, Capacitance Tolerance:± 1%, Capacitor Terminals:Pc Pin, Lead Spacing:8.7Mm, Capacitor Case/Package:Radial Leaded, Product Length:17.8Mm Rohs Compliant: No |Cornell Dubilier CD19FD472FO3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2300 / $13.4600 | Buy Now |
DISTI #
CD19FD472FO3-ND
|
DigiKey | CAP MICA 4700PF 1% 500V RADIAL Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9468 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 4700pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C | Alternative Product Available |
|
$7.3300 / $12.7900 | Buy Now |
|
Master Electronics | Mica Capacitor - Standard Dipped - 4700pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C | Alternative Product Available |
|
$7.3300 / $12.7900 | Buy Now |
Part Details for CD19FD472FO3
CD19FD472FO3 CAD Models
CD19FD472FO3 Part Data Attributes
|
CD19FD472FO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD19FD472FO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0047uF, Through Hole Mount, 7035, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 7035 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 14.7 mm | |
Length | 17.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 7035 | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Pitch | 8.7 mm | |
Terminal Shape | WIRE | |
Width | 8.9 mm |
Alternate Parts for CD19FD472FO3
This table gives cross-reference parts and alternative options found for CD19FD472FO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD19FD472FO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CM11FD472FO3 | Cornell Dubilier Electronics Inc | Check for Price | Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0047uF, 7035, | CD19FD472FO3 vs CM11FD472FO3 |
CM06FD472FO3 | Cornell Dubilier Electronics Inc | $24.3038 | CAP MICA 4700PF 500V RADIAL | CD19FD472FO3 vs CM06FD472FO3 |