Part Details for CD19FD471JO3 by Cornell Dubilier Electronics Inc
Overview of CD19FD471JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CD19FD471JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15F1243
|
Newark | Silver Mica Capacitor, 470Pf, 500V, 5%, Radial, Capacitance:470Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:8.7Mm, Capacitor Case/Package:Radial Leaded, Product Length:16.3Mm Rohs Compliant: No |Cornell Dubilier CD19FD471JO3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 625 |
|
$2.2400 / $2.5700 | Buy Now |
DISTI #
338-1089-ND
|
DigiKey | CAP MICA 470PF 5% 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
192 In Stock |
|
$1.7909 / $4.3500 | Buy Now |
DISTI #
5982-19-500V470
|
Mouser Electronics | Mica Capacitors MICA 470pF500VJ RoHS: Not Compliant | 167 |
|
$1.8200 / $4.0700 | Buy Now |
DISTI #
71098093
|
RS | Mica Capacitor, Standard Dipped, 470pF, 5%, Radial Leaded | Cornell-Dubilier CD19FD471JO3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 98 |
|
$1.0600 | Buy Now |
|
Future Electronics | CD19 Series 500 V 470 pF ±5 % Tolerance LS=8.7 mm Radial Dipped Mica Capacitor RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 50 Container: Bag | 0Bag |
|
$1.9600 / $2.1300 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 470pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C | 625 Factory Stock |
|
$1.7200 / $2.6700 | Buy Now |
|
Quest Components | Capacitor, Mica, 470pf, 500V, .5+pf, 5±% | 10 |
|
$2.0622 / $2.2415 | Buy Now |
DISTI #
CD19FD471JO3
|
TTI | Mica Capacitors MICA 470pF500VJ Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 100 In Stock |
|
$1.9600 / $2.0400 | Buy Now |
|
Master Electronics | Mica Capacitor - Standard Dipped - 470pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C | 625 Factory Stock |
|
$1.7200 / $2.6700 | Buy Now |
Part Details for CD19FD471JO3
CD19FD471JO3 CAD Models
CD19FD471JO3 Part Data Attributes:
|
CD19FD471JO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD19FD471JO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00047uF, Through Hole Mount, 6420, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 13 mm | |
Length | 16.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Pitch | 8.7 mm | |
Terminal Shape | WIRE | |
Width | 5.1 mm |