There are no models available for this part yet.
Overview of CD19FD392GO3F by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CD19FD392GO3F by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81K0902
|
Newark | Silver Mica Capacitor 3900Pf, 500V, 2%, Radial, Capacitance:3900Pf, Voltage(Dc):500V, Capacitance Tolerance:± 2%, Capacitor Terminals:Pc Pin, Lead Spacing:8.7Mm, Capacitor Case/Package:Radial Leaded, Product Length:17.5Mm Rohs Compliant: Yes |Cornell Dubilier CD19FD392GO3F RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6500 / $10.3700 | Buy Now | |
DISTI #
CD19FD392GO3F-ND
|
DigiKey | CAP MICA 3900PF 2% 500V RADIAL Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2318 | Buy Now | |
DISTI #
598-CD19FD392GO3F
|
Mouser Electronics | Mica Capacitors 3900pF 500V 2% RoHS: Compliant | 42 |
|
$8.8000 / $12.9400 | Buy Now | |
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 3900pF (+/-) 2% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS RoHS: Compliant | 0 |
|
$6.0200 / $11.6200 | Buy Now | ||
DISTI #
CD19FD392GO3F
|
TTI | Mica Capacitors 3900pF 500V 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 350 In Stock |
|
$7.4400 / $11.0000 | Buy Now |
CAD Models for CD19FD392GO3F by Cornell Dubilier Electronics Inc
Part Data Attributes for CD19FD392GO3F by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
, 6931
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.20
|
Capacitance
|
0.0039 µF
|
Capacitor Type
|
MICA CAPACITOR
|
Dielectric Material
|
MICA
|
Height
|
14.2 mm
|
JESD-609 Code
|
e3
|
Length
|
17.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Size Code
|
6931
|
Surface Mount
|
NO
|
Temperature Coefficient
|
0/+70ppm/Cel ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Pitch
|
8.7 mm
|
Terminal Shape
|
WIRE
|
Width
|
7.9 mm
|
Alternate Parts for CD19FD392GO3F
This table gives cross-reference parts and alternative options found for CD19FD392GO3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD19FD392GO3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM11FD392GO3 | Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0039uF, 6931, | Cornell Dubilier Electronics Inc | CD19FD392GO3F vs CM11FD392GO3 |
CM06FD392GO3 | CAP MICA 3900PF 500V RADIAL | Cornell Dubilier Electronics Inc | CD19FD392GO3F vs CM06FD392GO3 |