Part Details for CD19FD331FO3F by Cornell Dubilier Electronics Inc
Overview of CD19FD331FO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CD19FD331FO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K0886
|
Newark | Silver Mica Capacitor 330Pf, 500V, 1%, Radial, Capacitance:330Pf, Voltage(Dc):500V, Capacitance Tolerance:± 1%, Capacitor Terminals:Pc Pin, Lead Spacing:8.7Mm, Capacitor Case/Package:Radial Leaded, Product Length:16.3Mm Rohs Compliant: Yes |Cornell Dubilier CD19FD331FO3F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 / $3.8300 | Buy Now |
DISTI #
2266-CD19FD331FO3F-ND
|
DigiKey | CAP MICA 330PF 1% 500V RADIAL Min Qty: 15 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
77 In Stock |
|
$4.8200 / $5.7400 | Buy Now |
DISTI #
CD19FD331FO3F-ND
|
DigiKey | CAP MICA 330PF 1% 500V RADIAL Min Qty: 15 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5162 | Buy Now |
DISTI #
598-CD19FD331FO3F
|
Mouser Electronics | Mica Capacitors 330pF 500V 1% RoHS: Compliant | 0 |
|
$2.6800 / $5.2600 | Order Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 330pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS RoHS: Compliant |
77 Partner Stock |
|
$2.3300 / $3.4300 | Buy Now |
DISTI #
16968199
|
Verical | Cap Mica 330pF 500V 1% (16.3 X 4.8 X 12.7mm) Radial 8.7mm 125°C RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 77 |
|
$4.5200 / $5.3800 | Buy Now |
|
Master Electronics | Mica Capacitor - Standard Dipped - 330pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS RoHS: Compliant |
77 Partner Stock |
|
$2.3300 / $3.4300 | Buy Now |
Part Details for CD19FD331FO3F
CD19FD331FO3F CAD Models
CD19FD331FO3F Part Data Attributes
|
CD19FD331FO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD19FD331FO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.00033uF, Through Hole Mount, 6419, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 6419 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 12.7 mm | |
JESD-609 Code | e3 | |
Length | 16.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 6419 | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 8.7 mm | |
Terminal Shape | WIRE | |
Width | 4.8 mm |