Part Details for CD19FD182JO3 by Cornell Dubilier Electronics Inc
Results Overview of CD19FD182JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD19FD182JO3 Information
CD19FD182JO3 by Cornell Dubilier Electronics Inc is a Mica Capacitor.
Mica Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CD19FD182JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15F1258
|
Newark | Capacitor Silver Mica, 1800Pf, 500V, Capacitance:1800Pf, Voltage Rating:500V, Capacitor Mounting:... more RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 424 |
|
$4.2800 / $5.2600 | Buy Now |
DISTI #
338-2871-ND
|
DigiKey | CAP MICA 1800PF 5% 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
34 In Stock |
|
$3.4113 / $7.5100 | Buy Now |
DISTI #
5982-19500V1800
|
Mouser Electronics | Mica Capacitors MICA 1800pFd 500V RoHS: Not Compliant | 62 |
|
$3.3900 / $6.9600 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 1800pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C |
600 Partner Stock 424 Factory Stock |
|
$3.4900 / $6.2500 | Buy Now |
DISTI #
80597709
|
Verical | Cap Mica 0.0018uF 500V 5% (17 X 6.1 X 13.5mm) Radial 8.7mm 125°C T/R RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 | Americas - 600 |
|
$4.5600 / $5.0900 | Buy Now |
DISTI #
84351918
|
Verical | Cap Mica 0.0018uF 500V 5% (17 X 6.1 X 13.5mm) Radial 8.7mm 125°C T/R RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | Americas - 400 |
|
$4.7857 | Buy Now |
DISTI #
CD19FD182JO3
|
TTI | Mica Capacitors MICA 1800pFd 500V Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 35 In Stock |
|
$3.4100 / $6.8900 | Buy Now |
DISTI #
CD19FD182JO3
|
IBS Electronics | CAP MICA 0.0018UF 500V 5%( 17 X 6.1 X 13.5MM) RADIAL 8.7MM 125C T/R Min Qty: 14 Package Multiple: 1 | 600 |
|
$4.3800 / $4.8840 | Buy Now |
|
Master Electronics | Mica Capacitor - Standard Dipped - 1800pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C |
600 Partner Stock 424 Factory Stock |
|
$3.4900 / $6.2500 | Buy Now |
Part Details for CD19FD182JO3
CD19FD182JO3 CAD Models
CD19FD182JO3 Part Data Attributes
|
CD19FD182JO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD19FD182JO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0018uF, Through Hole Mount, 6724, RADIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.0018 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 13.5 mm | |
Length | 17 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Pitch | 8.7 mm | |
Terminal Shape | WIRE | |
Width | 6.1 mm |
Alternate Parts for CD19FD182JO3
This table gives cross-reference parts and alternative options found for CD19FD182JO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD19FD182JO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD18FD182JO3F | Cornell Dubilier Electronics Inc | $11.4871 | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0018uF, Through Hole Mount, 6724, RADIAL LEADED, ROHS COMPLIANT | CD19FD182JO3 vs CD18FD182JO3F |
CMR06F182JODM | Cornell Dubilier Electronics Inc | $19.3747 | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0018uF, Through Hole Mount, 6724, RADIAL LEADED | CD19FD182JO3 vs CMR06F182JODM |
CD19FD182JO3F | Cornell Dubilier Electronics Inc | $4.9367 | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0018uF, Through Hole Mount, 6724, RADIAL LEADED, ROHS COMPLIANT | CD19FD182JO3 vs CD19FD182JO3F |