Part Details for CD17FD221JO3F by Cornell Dubilier Electronics Inc
Overview of CD17FD221JO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD17FD221JO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K0732
|
Newark | Silver Mica Capacitor 220Pf, 500V, 5%, Radial, Capacitance:220Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:5.9Mm, Capacitor Case/Package:Radial Leaded, Product Length:11.7Mm Rohs Compliant: Yes |Cornell Dubilier CD17FD221JO3F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 / $2.5300 | Buy Now |
DISTI #
338-3007-ND
|
DigiKey | CAP MICA 220PF 5% 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
870 In Stock |
|
$1.1006 / $3.2400 | Buy Now |
DISTI #
598-CD17FD221JO3F
|
Mouser Electronics | Mica Capacitors 220pF 500V 5% RoHS: Compliant | 37 |
|
$1.7100 / $3.2400 | Buy Now |
|
Onlinecomponents.com | CD17 Radial Mica Capacitor 0.461Lx0.201W 11.70mmx5.10mm 0/+70ppm/Cel ppm/C ±5% 220pF RoHS: Compliant | 0 |
|
$1.2900 / $2.2200 | Buy Now |
Part Details for CD17FD221JO3F
CD17FD221JO3F CAD Models
CD17FD221JO3F Part Data Attributes
|
CD17FD221JO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD17FD221JO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00022uF, Through Hole Mount, 4620, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 4620 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.00022 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.7 mm | |
JESD-609 Code | e3 | |
Length | 11.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5.9 mm | |
Terminal Shape | WIRE | |
Width | 5.1 mm |
Alternate Parts for CD17FD221JO3F
This table gives cross-reference parts and alternative options found for CD17FD221JO3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD17FD221JO3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD15FD221JO1 | Mica Capacitor, Mica, | Cornell Dubilier Electronics Inc | CD17FD221JO3F vs CD15FD221JO1 |
CMR05F221JODP | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00022uF, Through Hole Mount, 4620, RADIAL LEADED | Cornell Dubilier Electronics Inc | CD17FD221JO3F vs CMR05F221JODP |
CMR05F221JODR | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00022uF, Through Hole Mount, 4620, RADIAL LEADED | Cornell Dubilier Electronics Inc | CD17FD221JO3F vs CMR05F221JODR |
CD15FD221JO3F | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00022uF, Through Hole Mount, 4620, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | CD17FD221JO3F vs CD15FD221JO3F |
CMR05F221JODM | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00022uF, Through Hole Mount, 4620, RADIAL LEADED | Cornell Dubilier Electronics Inc | CD17FD221JO3F vs CMR05F221JODM |
CD15FD221JO3 | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00022uF, Through Hole Mount, 4620, RADIAL LEADED | Cornell Dubilier Electronics Inc | CD17FD221JO3F vs CD15FD221JO3 |