Part Details for CD17ED270JO3 by Cornell Dubilier Electronics Inc
Overview of CD17ED270JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD17ED270JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C2973
|
Newark | Silver Mica Capacitor 27Pf, 500V, 5%, Radial, Capacitance:27Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:5.9Mm, Capacitor Case/Package:Radial Leaded, Product Length:11.4Mm Rohs Compliant: No |Cornell Dubilier CD17ED270JO3 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.8800 | Buy Now |
DISTI #
CD17ED270JO3-ND
|
DigiKey | CAP MICA 27PF 5% 500V RADIAL Min Qty: 200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9295 | Buy Now |
DISTI #
598-CD17ED270JO3
|
Mouser Electronics | Mica Capacitors 27pF 500V 5% RoHS: Not Compliant | 73 |
|
$1.3400 / $3.2000 | Buy Now |
|
Onlinecomponents.com | Alternative Product Available |
|
$0.8910 / $1.6320 | Buy Now | |
DISTI #
CD17ED270JO3
|
IBS Electronics | Mica Radial Lead Capacitors 27pF 500V +, /-5% Min Qty: 50 Package Multiple: 1 | 0 |
|
$1.2480 / $2.4960 | Buy Now |
|
Master Electronics | Alternative Product Available |
|
$0.8910 / $1.6320 | Buy Now |
Part Details for CD17ED270JO3
CD17ED270JO3 CAD Models
CD17ED270JO3 Part Data Attributes
|
CD17ED270JO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD17ED270JO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000027uF, Through Hole Mount, 4517, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 4517 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000027 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.1 mm | |
Length | 11.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 4517 | |
Surface Mount | NO | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Pitch | 5.9 mm | |
Terminal Shape | WIRE | |
Width | 4.3 mm |
Alternate Parts for CD17ED270JO3
This table gives cross-reference parts and alternative options found for CD17ED270JO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD17ED270JO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM15ED270JO3 | Mica Capacitor, Mica, 500V, -20/+100ppm/Cel TC, 0.000027uF, 4517 | Arco Electronics | CD17ED270JO3 vs DM15ED270JO3 |
CM05ED270JO3 | Mica Capacitor, Mica, 500V, -20/+100ppm/Cel TC, 0.000027uF, 4517 | Arco Electronics | CD17ED270JO3 vs CM05ED270JO3 |