Part Details for CD16NA-BK by Sealcon USA
Overview of CD16NA-BK by Sealcon USA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD16NA-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y4612
|
Newark | Fittings |Sealcon CD16NA-BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
Bisco Industries | 10 |
|
Buy Now | ||
|
Onlinecomponents.com | Black Nylon Standard Strain Relief Fittings 1/2" NPT RoHS: Compliant |
6094 In Stock 7652 Factory Stock |
|
$1.3200 / $1.7100 | Buy Now |
DISTI #
84464655
|
Verical | Strain Relief Dome Fitting 0.83in Female/Male Nylon Min Qty: 50 Package Multiple: 50 Date Code: 2216 | Americas - 6084 |
|
$1.6530 / $2.1839 | Buy Now |
|
Electroshield | Strain Relief - Dome Top 1/2 | 603 |
|
$1.5100 | Buy Now |
|
Master Electronics | Black Nylon Standard Strain Relief Fittings 1/2" NPT RoHS: Compliant |
6094 In Stock 7652 Factory Stock |
|
$1.3200 / $1.7100 | Buy Now |