Part Details for CD15S13E6RX12LF by Amphenol Commercial
Overview of CD15S13E6RX12LF by Amphenol Commercial
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD15S13E6RX12LF | Amphenol Communications Solutions | D-Sub High Density Board Mount Connectors, Input Output Connectors, Signal 15 way, Socket RA Pin in Paste Europe Standard, Insert UNC 4-40 +Metal pegs+ Electrical continuity, High Temp. Insulator, Tape and Reel packaging for Gripper or Vaccum nozzle |
Price & Stock for CD15S13E6RX12LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMLCD15S13E6RX12LF
|
Heilind Electronics | CD15S13E6RX12LF-DSUB RA PIP ST | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLCD15S13E6RX12LF
|
Interstate Connecting Components | CD15S13E6RX12LF-DSUB RA PIP ST | 0 |
|
Buy Now |