Part Details for CD15S13E4RV12LF by Amphenol FCi
Overview of CD15S13E4RV12LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD15S13E4RV12LF | Amphenol Communications Solutions | D-Sub High Density Board Mount Connectors, Input Output Connectors, Signal 15 way, Socket RA Pin in Paste Europe Standard, Female screw UNC 4-40 + Metal pegs +Electrical cont., High Temp. Insulator, Tape and Reel packaging for Gripper or Vaccum nozzle |
Price & Stock for CD15S13E4RV12LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73470904
|
RS | CD15S13E4RV12LF-DSUB R/A PIP STB 15 SOCK | Amphenol FCI (Amphenol CS) CD15S13E4RV12LF Min Qty: 225 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0100 | RFQ |
DISTI #
BRGCD15S13E4RV12LF
|
Heilind Electronics | CD15S13E4RV12LF-DSUB RA PIP ST | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
74491664
|
Verical | Conn D-Sub SKT 15 POS 2.28mm Solder RA Thru-Hole 15 Terminal 1 Port T/R Min Qty: 75 Package Multiple: 75 | Americas - 2250 |
|
$1.3800 / $1.4900 | Buy Now |
DISTI #
BRGCD15S13E4RV12LF
|
Interstate Connecting Components | CD15S13E4RV12LF-DSUB RA PIP ST | 0 |
|
Buy Now |
Part Details for CD15S13E4RV12LF
CD15S13E4RV12LF CAD Models
CD15S13E4RV12LF Part Data Attributes
|
CD15S13E4RV12LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
CD15S13E4RV12LF
Amphenol FCi
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, #4-40, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.495 inch | |
Body Depth | 0.611 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.079 inch | |
Terminal Pitch | 2.286 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CD15S13E4RV12LF
This table gives cross-reference parts and alternative options found for CD15S13E4RV12LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD15S13E4RV12LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD15S13E4RL132LF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, M3, LEAD FREE | CD15S13E4RV12LF vs CD15S13E4RL132LF |
HDR15RA29BP | Thomas & Betts | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | CD15S13E4RV12LF vs HDR15RA29BP |
HDR15RA29A | Thomas & Betts | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | CD15S13E4RV12LF vs HDR15RA29A |
CD15S13M6RX09LF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, #4-40, LEAD FREE | CD15S13E4RV12LF vs CD15S13M6RX09LF |
HDR15RA29AP | Thomas & Betts | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | CD15S13E4RV12LF vs HDR15RA29AP |
17HD-015-S-AM-1-30 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.1 inch Pitch, Solder Terminal, #4-40, Socket, | CD15S13E4RV12LF vs 17HD-015-S-AM-1-30 |
L77HDE15SD1CH4F | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | CD15S13E4RV12LF vs L77HDE15SD1CH4F |
PDI-15RS-C-K | Power Dynamics Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Plug | CD15S13E4RV12LF vs PDI-15RS-C-K |
PDI-15RH-5 | Power Dynamics Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | CD15S13E4RV12LF vs PDI-15RH-5 |
HDR15RA24BSM514 | Thomas & Betts | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | CD15S13E4RV12LF vs HDR15RA24BSM514 |