Part Details for CD15FD391JO3 by Cornell Dubilier Electronics Inc
Overview of CD15FD391JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD15FD391JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15F1241
|
Newark | Silver Mica Capacitor 390Pf, 500V, 5%, Radial, Capacitance:390Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:6Mm, Capacitor Case/Package:Radial Leaded, Product Length:11.9Mm Rohs Compliant: No |Cornell Dubilier CD15FD391JO3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 | Buy Now |
DISTI #
338-1057-ND
|
DigiKey | CAP MICA 390PF 5% 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
68 In Stock |
|
$2.4684 / $4.7500 | Buy Now |
DISTI #
5982-15-500V390
|
Mouser Electronics | Mica Capacitors MICA 390pF500VJ RoHS: Not Compliant | 268 |
|
$2.1500 / $4.0000 | Buy Now |
|
Future Electronics | CD15 Series 500 V 390 pF ±5 % Tolerance LS=5.9 mm Radial Dipped Mica Capacitor RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$2.3100 / $2.6600 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 390pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C |
1299 In Stock |
|
$1.6500 / $2.4100 | Buy Now |
DISTI #
57374627
|
Verical | Cap Mica 390pF 500V 5% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125°C T/R Min Qty: 100 Package Multiple: 100 Date Code: 2126 | Americas - 1200 |
|
$2.4393 / $3.1921 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 3935 |
|
$0.3412 / $1.3125 | Buy Now |
DISTI #
2306983
|
Jameco Electronics | Mica Capacitor 390pF 5% 500V Radial Through Hole Min Qty: 1 Container: Each | 416 |
|
$0.4900 / $0.6900 | Buy Now |
DISTI #
CD15FD391JO3
|
TTI | Mica Capacitors MICA 390pF500VJ Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 300 In Stock |
|
$2.3500 / $2.4000 | Buy Now |
DISTI #
CD15FD391JO3
|
Richardson RFPD | HI-Q MICA CAPACITORS Min Qty: 100 | 0 |
|
$1.7100 / $2.4800 | Buy Now |
Part Details for CD15FD391JO3
CD15FD391JO3 CAD Models
CD15FD391JO3 Part Data Attributes
|
CD15FD391JO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD15FD391JO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00039uF, Through Hole Mount, 4721, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00039 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.9 mm | |
Length | 11.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Pitch | 5.9 mm | |
Terminal Shape | WIRE | |
Width | 5.3 mm |