Part Details for CD15FD271JO3 by Cornell Dubilier Electronics Inc
Overview of CD15FD271JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD15FD271JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15F1237
|
Newark | Silver Mica Capacitor, 270Pf, 500V, 5%, Radial, Capacitance:270Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:5.9Mm, Capacitor Case/Package:Radial Leaded, Product Length:11.9Mm Rohs Compliant: No |Cornell Dubilier CD15FD271JO3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 114 |
|
$2.1300 / $2.7100 | Buy Now |
DISTI #
338-1062-ND
|
DigiKey | CAP MICA 270PF 5% 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
131 In Stock |
|
$1.9187 / $4.6700 | Buy Now |
DISTI #
5982-15-500V270
|
Mouser Electronics | Mica Capacitors MICA 270pF500VJ RoHS: Not Compliant | 318 |
|
$1.7800 / $3.8600 | Buy Now |
|
Future Electronics | CD15 Series 500 V 270 pF ±5 % Tolerance LS=5.9 mm Radial Dipped Mica Capacitor RoHS: Non Compliant pbFree: No Min Qty: 600 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.8600 / $1.9900 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 270pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C | 1201 Factory Stock |
|
$1.3200 / $2.3700 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 18 |
|
$0.8531 / $1.3125 | Buy Now |
|
Bristol Electronics | 370 |
|
RFQ | ||
|
Quest Components | Capacitor, Mica, 270pf, 500V, 5±% | 133 |
|
$1.8135 / $4.1850 | Buy Now |
|
Quest Components | Capacitor, Mica, 270pf, 500V, 5±% | 14 |
|
$0.8750 / $1.7500 | Buy Now |
|
Quest Components | Capacitor, Mica, 270pf, 500V, 5±% | 80 |
|
$1.2425 / $2.4850 | Buy Now |
Part Details for CD15FD271JO3
CD15FD271JO3 CAD Models
CD15FD271JO3 Part Data Attributes:
|
CD15FD271JO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD15FD271JO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00027uF, Through Hole Mount, 4721, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.00027 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.9 mm | |
Length | 11.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Pitch | 5.9 mm | |
Terminal Shape | WIRE | |
Width | 5.3 mm |