Part Details for CD15FD221JO3 by Cornell Dubilier Electronics Inc
Overview of CD15FD221JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD15FD221JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15F1234
|
Newark | Silver Mica Capacitor 220Pf, 500V, 5%, Radial, Capacitance:220Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:6Mm, Capacitor Case/Package:Radial Leaded, Product Length:11.7Mm Rohs Compliant: No |Cornell Dubilier CD15FD221JO3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 9695 |
|
$1.8700 / $2.3900 | Buy Now |
DISTI #
338-1046-ND
|
DigiKey | CAP MICA 220PF 5% 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3800 In Stock |
|
$0.7552 / $1.4600 | Buy Now |
DISTI #
5982-15-500V220
|
Mouser Electronics | Mica Capacitors MICA 220pF500VJ RoHS: Not Compliant | 279 |
|
$1.0800 / $2.0700 | Buy Now |
DISTI #
71098032
|
RS | Mica Capacitor, Standard Dipped, 220pF, 5%, Radial Leaded | Cornell-Dubilier CD15FD221JO3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 118 |
|
$2.8100 | Buy Now |
|
Future Electronics | CD15 Series 500 V 220 pF ±5 % Tolerance LS=5.9 mm Radial Dipped Mica Capacitor RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.5800 / $1.8000 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 220pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C |
1900 In Stock 9695 Factory Stock |
|
$1.1200 / $1.9100 | Buy Now |
|
Bristol Electronics | 641 |
|
RFQ | ||
DISTI #
CD15FD221JO3
|
TTI | Mica Capacitors MICA 220pF500VJ Min Qty: 3 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.9100 / $2.1400 | Buy Now |
|
Master Electronics | Mica Capacitor - Standard Dipped - 220pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C |
1900 In Stock 9695 Factory Stock |
|
$1.1200 / $1.9100 | Buy Now |
Part Details for CD15FD221JO3
CD15FD221JO3 CAD Models
CD15FD221JO3 Part Data Attributes:
|
CD15FD221JO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD15FD221JO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00022uF, Through Hole Mount, 4620, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.00022 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.7 mm | |
Length | 11.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Pitch | 5.9 mm | |
Terminal Shape | WIRE | |
Width | 5.1 mm |