Part Details for CD15FD121JO3 by Cornell Dubilier Electronics Inc
Overview of CD15FD121JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD15FD121JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15F2604
|
Newark | Silver Mica Capacitor, 120Pf, 500V, 5%, Radial, Capacitance:120Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:5.9Mm, Capacitor Case/Package:Radial Leaded, Product Length:11.7Mm Rohs Compliant: No |Cornell Dubilier CD15FD121JO3 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 6395 |
|
$1.5000 / $1.9100 | Buy Now |
DISTI #
338-1058-ND
|
DigiKey | CAP MICA 120PF 5% 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
213 In Stock |
|
$1.3104 / $3.4300 | Buy Now |
DISTI #
5982-15-500V120
|
Mouser Electronics | Mica Capacitors MICA 120pF500VJ RoHS: Not Compliant | 516 |
|
$1.2300 / $2.2700 | Buy Now |
DISTI #
71098106
|
RS | Mica Capacitor, Standard Dipped, 120pF, 5%, Radial Leaded | Cornell-Dubilier CD15FD121JO3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 107 |
|
$2.2200 | Buy Now |
|
Future Electronics | CD15 Series- 500V, 120pF, 5%, 11.7mm x 4.60mm LS=5.9mm 125'C, Mica Cap RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.2700 / $1.4500 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 120pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C |
100 In Stock 6395 Factory Stock |
|
$0.8450 / $1.5360 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 348 |
|
$0.4200 / $1.3125 | Buy Now |
|
Quest Components | CAPACITOR, MICA, 500 V, 0.00012 uF, THROUGH HOLE MOUNT | 56 |
|
$1.2742 / $1.5928 | Buy Now |
|
Quest Components | CAPACITOR, MICA, 500 V, 0.00012 uF, THROUGH HOLE MOUNT | 50 |
|
$0.6650 / $1.3300 | Buy Now |
|
Quest Components | CAPACITOR, MICA, 500 V, 0.00012 uF, THROUGH HOLE MOUNT | 278 |
|
$0.5250 / $1.7500 | Buy Now |
Part Details for CD15FD121JO3
CD15FD121JO3 CAD Models
CD15FD121JO3 Part Data Attributes:
|
CD15FD121JO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD15FD121JO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00012uF, Through Hole Mount, 4618, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00012 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.4 mm | |
Length | 11.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Pitch | 5.9 mm | |
Terminal Shape | WIRE | |
Width | 4.6 mm |