There are no models available for this part yet.
Overview of CD15FC681GO3F by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CD15FC681GO3F by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81K0582
|
Newark | Silver Mica Capacitor 680Pf, 300V, 2%, Radial, Capacitance:680Pf, Voltage(Dc):300V, Capacitance Tolerance:± 2%, Capacitor Terminals:Pc Pin, Lead Spacing:5.9Mm, Capacitor Case/Package:Radial Leaded, Product Length:11.9Mm Rohs Compliant: Yes |Cornell Dubilier CD15FC681GO3F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8800 / $5.5100 | Buy Now | |
DISTI #
CD15FC681GO3F-ND
|
DigiKey | CAP MICA 680PF 2% 500V RADIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7393 | Buy Now | |
DISTI #
598-CD15FC681GO3F
|
Mouser Electronics | Mica Capacitors 680pF 300V 2% RoHS: Compliant | 68 |
|
$4.6400 / $8.1900 | Buy Now | |
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 680pF (+/-) 2% - 300VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS RoHS: Compliant | 0 |
|
$3.2800 / $7.3300 | Buy Now | ||
DISTI #
CD15FC681GO3F
|
IBS Electronics | Mica Radial Lead Capacitors 680pF 300V +, /-2% Min Qty: 90 Package Multiple: 1 | 0 |
|
$4.6410 / $9.6720 | Buy Now |
CAD Models for CD15FC681GO3F by Cornell Dubilier Electronics Inc
Part Data Attributes for CD15FC681GO3F by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.20
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Capacitance
|
0.00068 µF
|
Capacitor Type
|
MICA CAPACITOR
|
Dielectric Material
|
MICA
|
Height
|
9.9 mm
|
JESD-609 Code
|
e3
|
Length
|
11.9 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
300 V
|
Surface Mount
|
NO
|
Temperature Coefficient
|
0/+70ppm/Cel ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Pitch
|
5.9 mm
|
Terminal Shape
|
WIRE
|
Width
|
5.3 mm
|