Part Details for CD15FC681GO3 by Cornell Dubilier Electronics Inc
Overview of CD15FC681GO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD15FC681GO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C2889
|
Newark | Silver Mica Capacitor 680Pf, 300V, 2%, Radial, Capacitance:680Pf, Voltage(Dc):300V, Capacitance Tolerance:± 2%, Capacitor Terminals:Pc Pin, Lead Spacing:5.9Mm, Capacitor Case/Package:Radial Leaded, Product Length:11.9Mm Rohs Compliant: No |Cornell Dubilier CD15FC681GO3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7200 / $5.3300 | Buy Now |
DISTI #
CD15FC681GO3-ND
|
DigiKey | CAP MICA 680PF 2% 300V RADIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5726 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 680pF (+/-) 2% - 300VDC - -55°C to 125°C - TC= 0 to 70ppm/°C | 0 |
|
$3.1800 / $7.0900 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 35 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | Capacitor, Mica, 680pf, 300V, 2±% | 217 |
|
$4.9740 / $12.4350 | Buy Now |
|
Quest Components | Capacitor, Mica, 680pf, 300V, 2±% | 28 |
|
$2.5000 / $4.0000 | Buy Now |
DISTI #
CD15FC681GO3
|
IBS Electronics | Cap Mica 680pF 300V 2% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125C Min Qty: 93 Package Multiple: 1 | 0 |
|
$4.5110 / $9.3600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1006 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for CD15FC681GO3
CD15FC681GO3 CAD Models
CD15FC681GO3 Part Data Attributes
|
CD15FC681GO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD15FC681GO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 300V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.00068uF, Through Hole Mount, 4721, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 4721 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.00068 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.9 mm | |
Length | 11.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 300 V | |
Size Code | 4721 | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Pitch | 5.9 mm | |
Terminal Shape | WIRE | |
Width | 5.3 mm |