Part Details for CD15ED360JO3F by Cornell Dubilier Electronics Inc
Overview of CD15ED360JO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD15ED360JO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K0532
|
Newark | Silver Mica Capacitor 36Pf, 500V, 5%, Radial, Capacitance:36Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:5.9Mm, Capacitor Case/Package:Radial Leaded, Product Length:11.4Mm Rohs Compliant: Yes |Cornell Dubilier CD15ED360JO3F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 113 |
|
$1.4400 / $3.2200 | Buy Now |
DISTI #
338-2953-ND
|
DigiKey | CAP MICA 36PF 5% 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
90 In Stock |
|
$1.1625 / $2.2500 | Buy Now |
DISTI #
598-CD15ED360JO3F
|
Mouser Electronics | Mica Capacitors 36pF 500V 5% RoHS: Compliant | 58 |
|
$1.3000 / $3.1000 | Buy Now |
|
Future Electronics | CD15 Series 500 V 36 pF ±5 % Tolerance LS=5.9 mm Radial Dipped Mica Capacitor RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.2700 / $1.3700 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 36pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= -20 to 100ppm/°C - RoHS RoHS: Compliant | 4400 Factory Stock |
|
$0.8510 / $1.5810 | Buy Now |
DISTI #
CD15ED360JO3F
|
TTI | Mica Capacitors 36pF 500V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1600 In Stock |
|
$1.2600 / $1.7100 | Buy Now |
|
Master Electronics | Mica Capacitor - Standard Dipped - 36pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= -20 to 100ppm/°C - RoHS RoHS: Compliant | 4400 Factory Stock |
|
$0.8510 / $1.5810 | Buy Now |
Part Details for CD15ED360JO3F
CD15ED360JO3F CAD Models
CD15ED360JO3F Part Data Attributes:
|
CD15ED360JO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD15ED360JO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000036uF, Through Hole Mount, 4517, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.000036 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.1 mm | |
JESD-609 Code | e3 | |
Length | 11.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5.9 mm | |
Terminal Shape | WIRE | |
Width | 4.3 mm |