Part Details for CD15CD070DO3 by Cornell Dubilier Electronics Inc
Overview of CD15CD070DO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD15CD070DO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15F968
|
Newark | Silver Mica Capacitor 7Pf, 500V, 0.5Pf, Radial, Capacitance:7Pf, Voltage(Dc):500V, Capacitance Tolerance:± 0.5Pf, Capacitor Terminals:Pc Pin, Lead Spacing:5.9Mm, Capacitor Case/Package:Radial Leaded, Product Length:11.4Mm Rohs Compliant: No |Cornell Dubilier CD15CD070DO3 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $1.8000 | Buy Now |
DISTI #
CD15CD070DO3-ND
|
DigiKey | CAP MICA 7PF 0.5PF 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
197 In Stock |
|
$1.1971 / $3.4800 | Buy Now |
DISTI #
5982-15-500V7D
|
Mouser Electronics | Mica Capacitors 7pF 500V 0.5pF RoHS: Not Compliant | 185 |
|
$1.1500 / $3.1100 | Buy Now |
DISTI #
V72:2272_14689777
|
Arrow Electronics | Cap Mica 7pF 500V 0.5pF( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1846 Container: Cut Strips | Americas - 268 |
|
$0.0534 / $0.2617 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 7pF (+/-) 0.5pF - 500VDC - -55°C to 125°C - TC= -200 to 200ppm/°C | Alternative Product Available |
|
$0.8280 / $1.4840 | Buy Now |
DISTI #
31047482
|
Verical | Cap Mica 7pF 500V 0.5pF( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R RoHS: Not Compliant Min Qty: 23 Package Multiple: 1 Date Code: 1846 | Americas - 268 |
|
$0.0534 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 200 |
|
$0.4800 / $1.5000 | Buy Now |
DISTI #
CD15CD070DO3
|
TTI | Mica Capacitors 7pF 500V 0.5pF RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.3700 / $1.4800 | Buy Now |
|
Master Electronics | Mica Capacitor - Standard Dipped - 7pF (+/-) 0.5pF - 500VDC - -55°C to 125°C - TC= -200 to 200ppm/°C | Alternative Product Available |
|
$0.8280 / $1.4840 | Buy Now |
Part Details for CD15CD070DO3
CD15CD070DO3 CAD Models
CD15CD070DO3 Part Data Attributes
|
CD15CD070DO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD15CD070DO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 7.14% +Tol, 7.14% -Tol, -200/+200ppm/Cel TC, 0.000007uF, Through Hole Mount, 4517, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.000007 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.1 mm | |
Length | 11.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 7.1429% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 7.1429% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | -200/+200ppm/Cel ppm/°C | |
Terminal Pitch | 5.9 mm | |
Terminal Shape | WIRE | |
Width | 4.3 mm |
Alternate Parts for CD15CD070DO3
This table gives cross-reference parts and alternative options found for CD15CD070DO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD15CD070DO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMR05C7R0DODM | Mica Capacitor, Mica, 500V, 7.14% +Tol, 7.14% -Tol, -200/+200ppm/Cel TC, 0.000007uF, Through Hole Mount, 4517, RADIAL LEADED | Cornell Dubilier Electronics Inc | CD15CD070DO3 vs CMR05C7R0DODM |
CD17CD070DO3F | Mica Capacitor, Mica, 500V, 7.14% +Tol, 7.14% -Tol, -200/+200ppm/Cel TC, 0.000007uF, Through Hole Mount, 4517, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | CD15CD070DO3 vs CD17CD070DO3F |
CMR05C7R0DODR | Mica Capacitor, Mica, 500V, 7.14% +Tol, 7.14% -Tol, -200/+200ppm/Cel TC, 0.000007uF, Through Hole Mount, 4517, RADIAL LEADED | Cornell Dubilier Electronics Inc | CD15CD070DO3 vs CMR05C7R0DODR |