-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 0ohm, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CD14ZA0R00-ND
|
DigiKey | RES 0 OHM JUMPER 1/4W AXIAL Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0096 | Buy Now |
DISTI #
CD14ZA0R00
|
Avnet Americas | Res 0 Ohm Conformal AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: CD14ZA0R00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 815000 Factory Stock |
|
$0.0083 / $0.0091 | Buy Now |
DISTI #
708-CD14ZA0R00
|
Mouser Electronics | Carbon Film Resistors - Through Hole RES, CF, 1/4W, Jumper RoHS: Compliant | 0 |
|
$0.0090 | Order Now |
|
Future Electronics | RES 0 OHM 1/4W JUMP AXIAL RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0086 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 815000 Factory Stock |
|
$0.0083 / $0.0097 | Buy Now |
DISTI #
CD14ZA0R00
|
Avnet Americas | Res 0 Ohm Conformal AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: CD14ZA0R00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 815000 Factory Stock |
|
$0.0083 / $0.0091 | Buy Now |
|
NAC | RESISTOR, CARBON FILM, 1/4W, Jumper - Carbon Film - Zero Ohm RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 815000 |
|
$0.0190 / $0.0220 | Buy Now |
|
Master Electronics | RoHS: Compliant | 815000 Factory Stock |
|
$0.0083 / $0.0097 | Buy Now |
|
South Electronics | CD14ZA0R00 | 815000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD14ZA0R00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD14ZA0R00
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 0ohm, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | CURRENT RATING: 3A | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |