Part Details for CD1408-FF1400 by Bourns Inc
Overview of CD1408-FF1400 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD1408-FF1400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M5360
|
Newark | Chip Diode /Tape & Reel - 7" Reel |Bourns CD1408-FF1400 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 / $0.1130 | Buy Now |
DISTI #
CD1408-FF1400-ND
|
DigiKey | DIODE GEN PURP 400V 1A 1408 Min Qty: 12000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0813 / $0.0895 | Buy Now |
DISTI #
CD1408-FF1400
|
Avnet Americas | Diode Switching 400V 1A 2-Pin Case 1408 T/R - Tape and Reel (Alt: CD1408-FF1400) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0813 / $0.0923 | Buy Now |
DISTI #
652-CD1408-FF1400
|
Mouser Electronics | Rectifiers RECTIFIER DIODE SMD 400VOLT RoHS: Compliant | 0 |
|
$0.0810 / $0.0840 | Order Now |
DISTI #
73202161
|
RS | A 400V, 1A, 1408 packaged, Super Fast Rectifier Diode | Bourns CD1408-FF1400 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1190 / $0.1330 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0821 / $0.1016 | Buy Now |
DISTI #
CD1408-FF1400
|
TTI | Rectifiers RECTIFIER DIODE SMD 400VOLT pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0820 / $0.0830 | Buy Now |
DISTI #
CD1408-FF1400
|
Avnet Abacus | - Tape and Reel (Alt: CD1408-FF1400) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0821 / $0.1016 | Buy Now |
Part Details for CD1408-FF1400
CD1408-FF1400 CAD Models
CD1408-FF1400 Part Data Attributes
|
CD1408-FF1400
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD1408-FF1400
Bourns Inc
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-R2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CD1408-FF1400
This table gives cross-reference parts and alternative options found for CD1408-FF1400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD1408-FF1400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1G | Rectifier Diode, | Continental Device India Ltd | CD1408-FF1400 vs S1G |
FM4004-MH1 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Formosa Microsemi Co Ltd | CD1408-FF1400 vs FM4004-MH1 |
SUF16MH-C | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOD-123MH, 2 PIN | Secos Corporation | CD1408-FF1400 vs SUF16MH-C |
GS1GF1 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | CD1408-FF1400 vs GS1GF1 |
FES1GWHE3TRTB | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Fagor Electrónica | CD1408-FF1400 vs FES1GWHE3TRTB |
SMF104MH-C | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Secos Corporation | CD1408-FF1400 vs SMF104MH-C |
UF1GA | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | HY Electronic Corp | CD1408-FF1400 vs UF1GA |
ES1G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Frontier Electronics Co Ltd | CD1408-FF1400 vs ES1G |
CGRA4004-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CD1408-FF1400 vs CGRA4004-HF |
L4D | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | CD1408-FF1400 vs L4D |