Part Details for CD13AR-BK by Sealcon USA
Overview of CD13AR-BK by Sealcon USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD13AR-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4094-CD13AR-BK-ND
|
DigiKey | CABLE GLAND 5.08-8.89MM PG13.5 Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1916 In Stock |
|
$1.8400 | Buy Now |
|
Onlinecomponents.com | Black Nylon Strain Relief Fitting PG 13 / 13.5 RoHS: Compliant |
200 In Stock 2861 Factory Stock |
|
$1.2200 / $1.9200 | Buy Now |
DISTI #
74491879
|
Verical | Cable Accessories Fitting Nylon Black Min Qty: 50 Package Multiple: 50 Date Code: 2326 | Americas - 200 |
|
$1.7160 / $2.4960 | Buy Now |
|
Master Electronics | Black Nylon Strain Relief Fitting PG 13 / 13.5 RoHS: Compliant |
200 In Stock 2861 Factory Stock |
|
$1.2200 / $1.9200 | Buy Now |