-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 0ohm, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CD12ZT0R00-ND
|
DigiKey | RES 0 OHM JUMPER 1/2W AXIAL Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0183 | Buy Now |
DISTI #
CD12ZT0R00
|
Avnet Americas | Res Jumper 0Ohm Conformal Axial T/R - Tape and Reel (Alt: CD12ZT0R00) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$0.0166 / $0.0182 | Buy Now |
DISTI #
708-CD12ZT0R00
|
Mouser Electronics | Carbon Film Resistors - Through Hole RES, CF, 1/2W, Jumper RoHS: Compliant | 0 |
|
$0.0170 / $0.0180 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.0174 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2500 Factory Stock |
|
$0.0159 / $0.0186 | Buy Now |
DISTI #
CD12ZT0R00
|
Avnet Americas | Res Jumper 0Ohm Conformal Axial T/R - Tape and Reel (Alt: CD12ZT0R00) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$0.0166 / $0.0182 | Buy Now |
|
NAC | RESISTOR, CARBON FILM, 1/2W, Jumper - Carbon Film - Zero Ohm RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.0370 / $0.0430 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | 2500 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 2500 Factory Stock |
|
$0.0159 / $0.0186 | Buy Now |
|
South Electronics | CD12ZT0R00 | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD12ZT0R00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD12ZT0R00
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 0ohm, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | CURRENT RATING: 4A | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.2 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | TR, 13.5 INCH | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |