Part Details for CD125-14-QY by Panduit Corp
Overview of CD125-14-QY by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CD125-14-QY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
644-CD125-14-QY
|
Mouser Electronics | Other Tools Copp Mech Lug 2H Straight Floati RoHS: Compliant | 0 |
|
$5.2800 / $6.3000 | Order Now |
|
Onlinecomponents.com | Conn NEMA 2 POS 25.4mm Screw ST 125A RoHS: Compliant | 0 |
|
$0 | Buy Now |
Part Details for CD125-14-QY
CD125-14-QY CAD Models
CD125-14-QY Part Data Attributes:
|
CD125-14-QY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
CD125-14-QY
Panduit Corp
Ring Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL |