There are no models available for this part yet.
Overview of CD12353001 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CD12353001 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RYCFLCW0219-0.75-6(B011)
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
76844055
|
Verical | High Performance Cable 1Conductors 1.77mm Tin Plated Copper 600V RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.4500 | Buy Now | |
DISTI #
CD12353001
|
IBS Electronics | Cross Referenced to TE CNTY RAYCHEM - Part RYCFLCW0219-0.75-6(B011) Min Qty: 4000 Package Multiple: 1 | 0 |
|
$0.4160 | Buy Now | |
DISTI #
RYCFLCW0219-0.75-6(B011)
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
DISTI #
C1S425203451444
|
Chip1Stop | Unclassified RoHS: Compliant | 4000 |
|
$0.5070 | Buy Now |