Part Details for CD11.1501.151 by Schurter Electronic Components
Overview of CD11.1501.151 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD11.1501.151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23B4490
|
Newark | Cd Connector Filter C14 1A Std/Carton Box |Schurter CD11.1501.151 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.9800 / $64.8400 | Buy Now |
DISTI #
486-4466-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.1076 / $51.0000 | Buy Now |
DISTI #
CD11.1501.151
|
Avnet Americas | CD POWER ENTRY MODULE W. FILTER 1A - Boxed Product (Development Kits) (Alt: CD11.1501.151) RoHS: Compliant Min Qty: 40 Package Multiple: 10 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$42.0729 / $49.3362 | Buy Now |
DISTI #
693-CD11.1501.151
|
Mouser Electronics | AC Power Entry Modules CD PWR ENTRY MODULE W. FILTER 1A RoHS: Compliant | 47 |
|
$43.1000 / $45.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 10 Container: Box | 0Box |
|
$42.0600 | Buy Now |
|
Onlinecomponents.com | CD POWER ENTRY MODULE W. FILTER 1A RoHS: Compliant | 0 |
|
$42.8100 / $89.6600 | Buy Now |
DISTI #
CD11.1501.151
|
Avnet Americas | CD POWER ENTRY MODULE W. FILTER 1A - Boxed Product (Development Kits) (Alt: CD11.1501.151) RoHS: Compliant Min Qty: 40 Package Multiple: 10 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$42.0729 / $49.3362 | Buy Now |
DISTI #
CD11.1501.151
|
TME | CD11.1501.151 Min Qty: 1 | 0 |
|
$26.8000 / $38.2900 | RFQ |
DISTI #
CD11.1501.151
|
Avnet Abacus | CD POWER ENTRY MODULE W. FILTER 1A (Alt: CD11.1501.151) RoHS: Compliant Min Qty: 40 Package Multiple: 10 Lead time: 6 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CD POWER ENTRY MODULE W. FILTER 1A RoHS: Compliant | 0 |
|
$42.8100 / $89.6600 | Buy Now |
Part Details for CD11.1501.151
CD11.1501.151 CAD Models
CD11.1501.151 Part Data Attributes:
|
CD11.1501.151
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CD11.1501.151
Schurter Electronic Components
Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC 60320-1, IEC 60939, IEC 60127-6, IEC 61058-1, IEC 60601-1, IEC 60335-1, UL, VDE | |
Body Breadth | 1.18 inch | |
Body Depth | 2.4 inch | |
Body Length | 3.28 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; CUL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for CD11.1501.151
This table gives cross-reference parts and alternative options found for CD11.1501.151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD11.1501.151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGN-375C01Q-27-1MM2 | Mains Power Connector, 1A, 125/250VAC, Male, Socket | Power Dynamics Inc | CD11.1501.151 vs HGN-375C01Q-27-1MM2 |
HGN-375C01Q-59-1A | Mains Power Connector, 1A, 125/250VAC, Male, Socket | Power Dynamics Inc | CD11.1501.151 vs HGN-375C01Q-59-1A |
HGN-375B01Q-16-1A | Mains Power Connector, 1A, 125/250VAC, Male, Socket | Power Dynamics Inc | CD11.1501.151 vs HGN-375B01Q-16-1A |
HGN-375B01Q-16-1MM1 | Mains Power Connector, 1A, 125/250VAC, Male, Socket | Power Dynamics Inc | CD11.1501.151 vs HGN-375B01Q-16-1MM1 |
HGN-375B01Q-48-1MM1 | Mains Power Connector, 1A, 125/250VAC, Male, Socket | Power Dynamics Inc | CD11.1501.151 vs HGN-375B01Q-48-1MM1 |
HGN-375C01Q-35-1MM4 | Mains Power Connector, 1A, 125/250VAC, Male, Socket | Power Dynamics Inc | CD11.1501.151 vs HGN-375C01Q-35-1MM4 |
HGN-375A01S-28-1D | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | CD11.1501.151 vs HGN-375A01S-28-1D |
HGN-375A01W-48-1MM3 | Mains Power Connector, 1A, 125/250VAC, Male, Socket | Power Dynamics Inc | CD11.1501.151 vs HGN-375A01W-48-1MM3 |
HGN-375B01W-45-1MM2 | Mains Power Connector, 1A, 125/250VAC, Male, Socket | Power Dynamics Inc | CD11.1501.151 vs HGN-375B01W-45-1MM2 |
HGN-375C01S-20-1D | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | CD11.1501.151 vs HGN-375C01S-20-1D |