Part Details for CD10FD241J03 by Cornell Dubilier Electronics Inc
Results Overview of CD10FD241J03 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD10FD241J03 Information
CD10FD241J03 by Cornell Dubilier Electronics Inc is a Mica Capacitor.
Mica Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CD10FD241J03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 91 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MICA, 500 V, 0.00024 UF, THROUGH HOLE MOUNT | 72 |
|
$3.7000 / $6.0000 | Buy Now |
|
Quest Components | CAPACITOR, MICA, 500 V, 0.00024 UF, THROUGH HOLE MOUNT | 7 |
|
$2.1000 / $3.1500 | Buy Now |
DISTI #
SMC-CD10FD241J03
|
Sensible Micro Corporation | Capacitor, Mica, 240Pf, 500V, 5±% RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 191 |
|
$2.5380 / $2.7495 | RFQ |