Part Details for CD10ED820FO3F by Cornell Dubilier Electronics Inc
Results Overview of CD10ED820FO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD10ED820FO3F Information
CD10ED820FO3F by Cornell Dubilier Electronics Inc is a Mica Capacitor.
Mica Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CD10ED820FO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K0449
|
Newark | Silver Mica Capacitor 82Pf, 500V, 1%, Radial, Capacitance:82Pf, Voltage(Dc):500V, Capacitance Tol... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3500 / $4.9200 | Buy Now |
DISTI #
CD10ED820FO3F-ND
|
DigiKey | CAP MICA 82PF 1% 500V RADIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8745 | Buy Now |
DISTI #
598-CD10ED820FO3F
|
Mouser Electronics | Mica Capacitors 82pF 500V 1% RoHS: Compliant | 0 |
|
$4.4700 / $9.5300 | Order Now |
DISTI #
V36:1790_14689415
|
Arrow Electronics | Cap Mica 82pF 500V 1% (9.4 X 5.1 X 8.9mm) Radial 3.6mm 125°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2445 | Americas - 70 |
|
$3.9800 / $9.3440 | Buy Now |
|
Onlinecomponents.com | Mica Radial Lead Capacitors 82pF 500V +/-1% RoHS: Compliant | 0 |
|
$2.7200 / $6.3800 | Buy Now |
DISTI #
86225929
|
Verical | Cap Mica 82pF 500V 1% (9.4 X 5.1 X 8.9mm) Radial 3.6mm 125°C RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2445 | Americas - 70 |
|
$3.9800 / $9.3440 | Buy Now |
Part Details for CD10ED820FO3F
CD10ED820FO3F CAD Models
CD10ED820FO3F Part Data Attributes
|
CD10ED820FO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD10ED820FO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, -20/+100ppm/Cel TC, 0.000082uF, Through Hole Mount, 3720, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000082 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 8.9 mm | |
JESD-609 Code | e3 | |
Length | 9.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 3720 | |
Surface Mount | NO | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 3.6 mm | |
Terminal Shape | WIRE | |
Width | 5.1 mm |
Alternate Parts for CD10ED820FO3F
This table gives cross-reference parts and alternative options found for CD10ED820FO3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD10ED820FO3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DM10ED820FO3SL | Arco Electronics | Check for Price | Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, -20/+100ppm/Cel TC, 0.000082uF, 3720, | CD10ED820FO3F vs DM10ED820FO3SL |
DM10ED820FO3SLLF | Arco Electronics | Check for Price | Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, -20/+100ppm/Cel TC, 0.000082uF, 3720, | CD10ED820FO3F vs DM10ED820FO3SLLF |
CM04ED820FO3 | Arco Electronics | Check for Price | Mica Capacitor, Mica, 500V, -20/+100ppm/Cel TC, 0.000082uF, 3720 | CD10ED820FO3F vs CM04ED820FO3 |
DM10ED820FO3 | Arco Electronics | Check for Price | Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, -20/+100ppm/Cel TC, 0.000082uF, 3720, | CD10ED820FO3F vs DM10ED820FO3 |