Part Details for CD10ED500JO3F by Cornell Dubilier Electronics Inc
Results Overview of CD10ED500JO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD10ED500JO3F Information
CD10ED500JO3F by Cornell Dubilier Electronics Inc is a Mica Capacitor.
Mica Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CD10ED500JO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K0433
|
Newark | Silver Mica Capacitor 50Pf, 500V, 5%, Radial, Capacitance:50Pf, Voltage(Dc):500V, Capacitance Tol... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 2450 |
|
$2.3300 / $3.1200 | Buy Now |
DISTI #
338-2927-ND
|
DigiKey | CAP MICA 50PF 5% 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
51 In Stock |
|
$2.4117 / $5.5100 | Buy Now |
DISTI #
598-CD10ED500JO3F
|
Mouser Electronics | Mica Capacitors 50pF 500V 5% RoHS: Compliant | 400 |
|
$1.7100 / $5.1700 | Buy Now |
|
Onlinecomponents.com | Cap Mica 50pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C T/R RoHS: Compliant |
4100 In Stock 2450 Factory Stock |
|
$1.7680 / $3.4230 | Buy Now |
DISTI #
60323153
|
Verical | Cap Mica 50pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2142 | Americas - 2400 |
|
$2.2235 / $4.0235 | Buy Now |
DISTI #
80932943
|
Verical | Cap Mica 50pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 1700 |
|
$1.9700 / $2.6500 | Buy Now |
DISTI #
CD10ED500JO3F
|
TTI | Mica Capacitors 50pF 500V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.4000 / $2.2800 | Buy Now |
|
Master Electronics | Cap Mica 50pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C T/R RoHS: Compliant |
4100 In Stock 2450 Factory Stock |
|
$1.7680 / $3.4230 | Buy Now |
Part Details for CD10ED500JO3F
CD10ED500JO3F CAD Models
CD10ED500JO3F Part Data Attributes
|
CD10ED500JO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD10ED500JO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.00005uF, Through Hole Mount, 3719, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00005 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 8.6 mm | |
JESD-609 Code | e3 | |
Length | 9.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 3.6 mm | |
Terminal Shape | WIRE | |
Width | 4.8 mm |
Alternate Parts for CD10ED500JO3F
This table gives cross-reference parts and alternative options found for CD10ED500JO3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD10ED500JO3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD10ED500JO3 | Cornell Dubilier Electronics Inc | $3.3467 | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.00005uF, Through Hole Mount, 3719, RADIAL LEADED | CD10ED500JO3F vs CD10ED500JO3 |