There are no models available for this part yet.
Overview of CD10ED390JO3 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CD10ED390JO3 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15F1350
|
Newark | Silver Mica Capacitor 39Pf, 500V, 5%, Radial, Capacitance:39Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:3.6Mm, Capacitor Case/Package:Radial Leaded, Product Length:9.4Mm Rohs Compliant: No |Cornell Dubilier CD10ED390JO3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 / $2.6900 | Buy Now | |
DISTI #
338-2804-ND
|
DigiKey | CAP MICA 39PF 5% 500V RADIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5728 | Buy Now | |
DISTI #
5982-10-500V39
|
Mouser Electronics | Mica Capacitors MICA 39pF500VJ RoHS: Not Compliant | 0 |
|
$1.9100 / $3.1900 | Order Now | |
Onlinecomponents.com | Cap Mica 39pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C T/R |
80 Partner Stock |
|
$1.3000 / $2.5500 | Buy Now | ||
Bristol Electronics | Min Qty: 5 | 260 |
|
$0.3600 / $1.1250 | Buy Now | ||
Bristol Electronics | 100 |
|
RFQ | ||||
Quest Components | MICA CAPACITOR, MICA, 500V, 5% +TOL, 5% -TOL, -20/+100PPM/CEL TC, 0.000039UF, THROUGH HOLE MOUNT, 3719 | 208 |
|
$0.4500 / $1.5000 | Buy Now | ||
Quest Components | MICA CAPACITOR, MICA, 500V, 5% +TOL, 5% -TOL, -20/+100PPM/CEL TC, 0.000039UF, THROUGH HOLE MOUNT, 3719 | 100 |
|
$2.3941 / $5.5248 | Buy Now | ||
DISTI #
CD10ED390JO3
|
TTI | Mica Capacitors MICA 39pF500VJ Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.3300 / $2.3600 | Buy Now | |
DISTI #
C1S154100750616
|
Chip1Stop | Capacitor Mica | 80 |
|
$3.9900 / $4.7500 | Buy Now |
CAD Models for CD10ED390JO3 by Cornell Dubilier Electronics Inc
Part Data Attributes for CD10ED390JO3 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.20
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Capacitance
|
0.000039 µF
|
Capacitor Type
|
MICA CAPACITOR
|
Dielectric Material
|
MICA
|
Height
|
8.6 mm
|
Length
|
9.4 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Surface Mount
|
NO
|
Temperature Coefficient
|
-20/+100ppm/Cel ppm/°C
|
Terminal Pitch
|
3.6 mm
|
Terminal Shape
|
WIRE
|
Width
|
4.8 mm
|
Alternate Parts for CD10ED390JO3
This table gives cross-reference parts and alternative options found for CD10ED390JO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD10ED390JO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMR04E390JODP | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000039uF, Through Hole Mount, 3719, RADIAL LEADED | Cornell Dubilier Electronics Inc | CD10ED390JO3 vs CMR04E390JODP |
CMR04E390JODR | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000039uF, Through Hole Mount, 3719, RADIAL LEADED | Cornell Dubilier Electronics Inc | CD10ED390JO3 vs CMR04E390JODR |
CD10ED390JO3F | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000039uF, Through Hole Mount, 3719, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | CD10ED390JO3 vs CD10ED390JO3F |