Part Details for CD10ED360JO3F by Cornell Dubilier Electronics Inc
Overview of CD10ED360JO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD10ED360JO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K0424
|
Newark | Silver Mica Capacitor 36Pf, 500V, 5%, Radial, Capacitance:36Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:3.6Mm, Capacitor Case/Package:Radial Leaded, Product Length:9.4Mm Rohs Compliant: Yes |Cornell Dubilier CD10ED360JO3F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 4800 |
|
$2.1100 / $2.8200 | Buy Now |
DISTI #
338-2923-ND
|
DigiKey | CAP MICA 36PF 5% 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
268 In Stock |
|
$1.2800 / $3.3500 | Buy Now |
DISTI #
598-CD10ED360JO3F
|
Mouser Electronics | Mica Capacitors 36pF 500V 5% RoHS: Compliant | 81 |
|
$1.8200 / $3.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4800 Factory Stock |
|
$1.3500 / $3.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 4800 Factory Stock |
|
$1.3500 / $3.1100 | Buy Now |
Part Details for CD10ED360JO3F
CD10ED360JO3F CAD Models
CD10ED360JO3F Part Data Attributes:
|
CD10ED360JO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD10ED360JO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000036uF, Through Hole Mount, 3719, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000036 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 8.6 mm | |
JESD-609 Code | e3 | |
Length | 9.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 3.6 mm | |
Terminal Shape | WIRE | |
Width | 4.8 mm |