Part Details for CD10CD150JO3 by Cornell Dubilier Electronics Inc
Overview of CD10CD150JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD10CD150JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15F1341
|
Newark | Silver Mica Capacitor 15Pf, 500V, 5%, Radial, Capacitance:15Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:3.6Mm, Capacitor Case/Package:Radial Leaded, Product Length:9.1Mm Rohs Compliant: No |Cornell Dubilier CD10CD150JO3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 / $3.1500 | Buy Now |
DISTI #
338-1088-ND
|
DigiKey | CAP MICA 15PF 5% 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
125 In Stock |
|
$2.3240 / $4.4700 | Buy Now |
DISTI #
5982-10-500V15
|
Mouser Electronics | Mica Capacitors MICA 15pF500VJ RoHS: Not Compliant | 0 |
|
$2.3900 / $4.2700 | Order Now |
|
Future Electronics | CD10 Series 500 V 15 pF ±5 % Tolerance LS=3.6 mm Radial Dipped Mica Capacitor RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$2.7800 / $3.2000 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 15pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= -200 to 200ppm/°C | 1086 Factory Stock |
|
$1.5100 / $2.8200 | Buy Now |
|
Quest Components | 45 |
|
$1.9521 / $3.5492 | Buy Now | |
DISTI #
CD10CD150JO3
|
TTI | Mica Capacitors MICA 15pF500VJ Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 700 In Stock |
|
$2.3200 / $2.8400 | Buy Now |
|
Master Electronics | Mica Capacitor - Standard Dipped - 15pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= -200 to 200ppm/°C | 1086 Factory Stock |
|
$1.5100 / $2.8200 | Buy Now |
Part Details for CD10CD150JO3
CD10CD150JO3 CAD Models
CD10CD150JO3 Part Data Attributes:
|
CD10CD150JO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD10CD150JO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -200/+200ppm/Cel TC, 0.000015uF, Through Hole Mount, 3619, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.000015 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 8.4 mm | |
Length | 9.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | -200/+200ppm/Cel ppm/°C | |
Terminal Pitch | 3.6 mm | |
Terminal Shape | WIRE | |
Width | 4.8 mm |