-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mica Capacitor, Mica, 500V, 100% +Tol, 100% -Tol, -200/+200ppm/Cel TC, 0.000001uF, Through Hole Mount, 3619, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K0388
|
Newark | Silver Mica Capacitor 1Pf, 500V, 1Pf, Radial, Capacitance:1Pf, Voltage(Dc):500V, Capacitance Tolerance:± 1Pf, Capacitor Terminals:Pc Pin, Lead Spacing:3.6Mm, Capacitor Case/Package:Radial Leaded, Product Length:9.1Mm Rohs Compliant: Yes |Cornell Dubilier CD10CD010CO3F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $2.1900 | Buy Now |
DISTI #
CD10CD010CO3F-ND
|
DigiKey | CAP MICA 1PF 1PF 500V RADIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2983 | Buy Now |
DISTI #
598-CD10CD010CO3F
|
Mouser Electronics | Mica Capacitors 1pF 500V 1pF RoHS: Compliant | 31 |
|
$1.5300 / $3.7400 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 1pF (+/-) 1pF - 500VDC - -55°C to 125°C - TC= -200 to 200ppm/°C - RoHS RoHS: Compliant | 0 |
|
$1.0900 / $1.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD10CD010CO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD10CD010CO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 100% +Tol, 100% -Tol, -200/+200ppm/Cel TC, 0.000001uF, Through Hole Mount, 3619, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 3619 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.000001 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 8.4 mm | |
JESD-609 Code | e3 | |
Length | 9.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 100% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 3619 | |
Surface Mount | NO | |
Temperature Coefficient | -200/+200ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 3.6 mm | |
Terminal Shape | WIRE | |
Width | 4.8 mm |