Part Details for CD105YP1005-100M by YJYCOIN
Overview of CD105YP1005-100M by YJYCOIN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F100MGGFB#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100MGGFA#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100MGDFB#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Price & Stock for CD105YP1005-100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.6A 10uH 20% SMD9x10mm Power Inductors ROHS | 166 |
|
$0.0860 / $0.1586 | Buy Now |
Part Details for CD105YP1005-100M
CD105YP1005-100M CAD Models
CD105YP1005-100M Part Data Attributes
|
CD105YP1005-100M
YJYCOIN
Buy Now
|
Compare Parts:
CD105YP1005-100M
YJYCOIN
|
Samacsys Manufacturer | YJYCOIN |