Part Details for CD105NP-681KC by Sumida Corporation
Results Overview of CD105NP-681KC by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD105NP-681KC Information
CD105NP-681KC by Sumida Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CD105NP-681KC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CD105NP-681KC-ND
|
DigiKey | FIXED IND 680UH 280MA 2.25 MOHM Min Qty: 500 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9063 | Buy Now |
DISTI #
CD105NP-681KC
|
Avnet Americas | Inductor Power Unshielded Wirewound 680uH 10% 1kHz Ferrite 0.28A SMD T/R - Tape and Reel (Alt: CD105... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.8467 / $0.8771 | Buy Now |
DISTI #
851-CD105NP-681KC
|
Mouser Electronics | Power Inductors - SMD 680uH 0.28A 10% 1KHz SMD PWR IND RoHS: Compliant | 0 |
|
$0.8820 / $1.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.7710 | Buy Now |
|
Vyrian | Inductors | 196 |
|
RFQ |
Part Details for CD105NP-681KC
CD105NP-681KC CAD Models
CD105NP-681KC Part Data Attributes
|
CD105NP-681KC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CD105NP-681KC
Sumida Corporation
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 3935, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 3935 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 3935 | |
Construction | Unshielded | |
Core Material | Ferrite | |
DC Resistance | 2.25 Ω | |
Inductance-Nom (L) | 680 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.4 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 9 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.28 A | |
Self Resonance Frequency | 2.96 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |