Part Details for CD105NP-221KC by Sumida Corporation
Overview of CD105NP-221KC by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CD105NP-221KC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CD105NP-221KCTR-ND
|
DigiKey | FIXED IND 220UH 660MA 730MOHM SM Min Qty: 500 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9063 | Buy Now |
DISTI #
CD105NP-221KC
|
Avnet Americas | Ind Power Unshielded Wirewound 220uH 10% 1KHz Ferrite 660mA Carrier T/R - Tape and Reel (Alt: CD105NP-221KC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.6164 / $0.8901 | Buy Now |
DISTI #
851-CD105NP-221KC
|
Mouser Electronics | Power Inductors - SMD 220uH 0.66A 10% 1KHz SMD PWR IND RoHS: Compliant | 340 |
|
$0.8300 / $1.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.7710 | Buy Now |
DISTI #
CD105NP-221KC
|
Avnet Americas | Ind Power Unshielded Wirewound 220uH 10% 1KHz Ferrite 660mA Carrier T/R - Tape and Reel (Alt: CD105NP-221KC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.6164 / $0.8901 | Buy Now |
Part Details for CD105NP-221KC
CD105NP-221KC CAD Models
CD105NP-221KC Part Data Attributes:
|
CD105NP-221KC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CD105NP-221KC
Sumida Corporation
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 3935, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 3935 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 3935 | |
Construction | Unshielded | |
Core Material | Ferrite | |
DC Resistance | 0.73 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.4 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 9 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.66 A | |
Self Resonance Frequency | 5.25 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |