Part Details for CD105NP-220MC by Sumida Corporation
Overview of CD105NP-220MC by Sumida Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD105NP-220MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CD105NP-220MC-ND
|
DigiKey | FIXED IND 22UH 1.95A 100MOHM SMD Min Qty: 500 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9063 | Buy Now |
DISTI #
CD105NP-220MC
|
Avnet Americas | Ind Power Unshielded Wirewound 22uH 20% 2.52MHz Ferrite 1.95A Carrier T/R - Tape and Reel (Alt: CD105NP-220MC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.6164 / $0.8901 | Buy Now |
DISTI #
851-CD105NP-220MC
|
Mouser Electronics | Power Inductors - SMD 22uH 1.95A 20% 2.52MHz SMD PWR IND RoHS: Compliant | 0 |
|
$0.8300 / $1.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.7710 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 1390 |
|
$0.7920 / $2.4000 | Buy Now |
|
Quest Components | 1112 |
|
$0.8800 / $3.2000 | Buy Now | |
DISTI #
CD105NP-220MC
|
Avnet Americas | Ind Power Unshielded Wirewound 22uH 20% 2.52MHz Ferrite 1.95A Carrier T/R - Tape and Reel (Alt: CD105NP-220MC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.6164 / $0.8901 | Buy Now |
DISTI #
CD105NP-220MC
|
Avnet Americas | Ind Power Unshielded Wirewound 22uH 20% 2.52MHz Ferrite 1.95A Carrier T/R - Tape and Reel (Alt: CD105NP-220MC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.6164 / $0.8901 | Buy Now |
Part Details for CD105NP-220MC
CD105NP-220MC CAD Models
CD105NP-220MC Part Data Attributes
|
CD105NP-220MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CD105NP-220MC
Sumida Corporation
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3935, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 3935 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 34 Weeks, 2 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 3935 | |
Construction | Unshielded | |
Core Material | Ferrite | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.4 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 9 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.95 A | |
Self Resonance Frequency | 15.9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |
Alternate Parts for CD105NP-220MC
This table gives cross-reference parts and alternative options found for CD105NP-220MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD105NP-220MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD105NP-220MB | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 3935, ROHS COMPLIANT | Sumida Corporation | CD105NP-220MC vs CD105NP-220MB |