There are no models available for this part yet.
Overview of CD1005C1N5SE by Samwha Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CD1005C1N5SE by Samwha Electronics
Part Data Attributes for CD1005C1N5SE by Samwha Electronics
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMWHA CAPACITOR GROUP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.13 Ω
|
Inductance-Nom (L)
|
0.0015 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Quality Factor-Min (at L-nom)
|
8
|
Rated Current-Max
|
0.3 A
|
Self Resonance Frequency
|
6000 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
INDUCTANCE TOLERANCE IS 0.3 NANO HENRY
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
100 MHz
|
Tolerance
|
20%
|
Alternate Parts for CD1005C1N5SE
This table gives cross-reference parts and alternative options found for CD1005C1N5SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD1005C1N5SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-07C1N5S-R | 1 ELEMENT, 0.0015 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | CD1005C1N5SE vs L-07C1N5S-R |
L-C071N5S-T | 1 ELEMENT, 0.0015 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | CD1005C1N5SE vs L-C071N5S-T |
L-C151N5S-R | 1 ELEMENT, 0.0015 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | CD1005C1N5SE vs L-C151N5S-R |
CD2012C1N5SE | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Samwha Electronics | CD1005C1N5SE vs CD2012C1N5SE |
CLH1005B-1N5S-H | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP, 1005 | YAGEO Corporation | CD1005C1N5SE vs CLH1005B-1N5S-H |
IH0402C1C5R-C0 | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Air-Core, SMD, CHIP | Steward, Inc | CD1005C1N5SE vs IH0402C1C5R-C0 |
CI-B2012-15NMPT | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, | Proterial Ltd | CD1005C1N5SE vs CI-B2012-15NMPT |
CI-B2012-15NMPB | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, | Proterial Ltd | CD1005C1N5SE vs CI-B2012-15NMPB |
LMCI2012-F1N5SB | General Purpose Inductor, 0.0015uH, 20%, 1 Element, SMD | VENKEL LTD | CD1005C1N5SE vs LMCI2012-F1N5SB |
3680IE1N5S | 1 ELEMENT, 0.0015uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402 | TE Connectivity | CD1005C1N5SE vs 3680IE1N5S |