Part Details for CD1005-B0520 by Bourns Inc
Overview of CD1005-B0520 by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD1005-B0520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CD1005-B0520
|
Avnet Americas | Diode Small Signal Schottky 30V 0.5A 2-Pin SOD-323F T/R - Tape and Reel (Alt: CD1005-B0520) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CD1005-B0520
|
Avnet Abacus | Diode Small Signal Schottky 30V 0.5A 2-Pin SOD-323F T/R (Alt: CD1005-B0520) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CD1005-B0520
CD1005-B0520 CAD Models
CD1005-B0520 Part Data Attributes
|
CD1005-B0520
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD1005-B0520
Bourns Inc
Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-N2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for CD1005-B0520
This table gives cross-reference parts and alternative options found for CD1005-B0520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD1005-B0520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-LRB550V-30T1G | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | CD1005-B0520 vs S-LRB550V-30T1G |
S-LRB550V-30T3G | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | CD1005-B0520 vs S-LRB550V-30T3G |
MSCD053 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, 0805, 2 PIN | Secos Corporation | CD1005-B0520 vs MSCD053 |
MSCD053-C | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, HALOGEN FREE, PLASTIC, 0805, 2 PIN | Secos Corporation | CD1005-B0520 vs MSCD053-C |
BAS3005A02VH6327XTSA1 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, ROHS COMPLIANT, SC-79, 2 PIN | Infineon Technologies AG | CD1005-B0520 vs BAS3005A02VH6327XTSA1 |
SB05-03C-TB-E | 500 mA, 30 V, Schottky Barrier Diode, Low IR, Single CP, SC-59 / CP, 3000-REEL | onsemi | CD1005-B0520 vs SB05-03C-TB-E |
DSR05S30U | DIODE 0.5 A, 30 V, SILICON, SIGNAL DIODE, USC, 1-1E1A, 2 PIN, Signal Diode | Toshiba America Electronic Components | CD1005-B0520 vs DSR05S30U |
CDBFR0520-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CD1005-B0520 vs CDBFR0520-HF |
05S3 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | CD1005-B0520 vs 05S3 |
B0530WS | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | CD1005-B0520 vs B0530WS |